Tehnička dokumentacija
Tehnički podaci
Brand
STMicroelectronicsClassification
Development Board
Kit Name
STM32 Nucleo-144
Technology
MCU
Device Core
ARM Cortex M3
Processor Family Name
STM
Processor Part Number
STM32F207ZGT6
Processor Type
MCU
Detalji o proizvodu
NUCLEO-F207ZG Nucleo-144 Development Board
The STM32 Nucleo-144 board provides an affordable and flexible way for users to build prototypes with the STM32 F2 series microcontroller. You can choose from the combinations of performance, power consumption and features.
The STMicroelectronics Zio connector, which is an extension of Arduino Uno, provides access to more peripherals, and with the ST morpho headers expands the functionality with a choice of shields. The integrated ST-LINK/V2-1 debugger/programmer comes with the STM32 comprehensive software HAL library, software examples, as well as direct access to the ARM mbed on-line resources.
STM32F2 Series 32-Bit ARM® Cortex®-M3 Microcontrollers, STMicroelectronics
The STM32 family of 32-bit Flash Microcontrollers is based on the breakthrough ARM Cortex™-M3 core - a core specifically developed for embedded applications. The STM32 family benefits from the Cortex-M3 architectural enhancements.
KM 66,34
KM 66,34 Each (bez PDV-a)
KM 77,62
KM 77,62 Each (s PDV-om)
1
KM 66,34
KM 66,34 Each (bez PDV-a)
KM 77,62
KM 77,62 Each (s PDV-om)
1
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
količina | Jedinična cijena |
---|---|
1 - 4 | KM 66,34 |
5+ | KM 65,54 |
Tehnička dokumentacija
Tehnički podaci
Brand
STMicroelectronicsClassification
Development Board
Kit Name
STM32 Nucleo-144
Technology
MCU
Device Core
ARM Cortex M3
Processor Family Name
STM
Processor Part Number
STM32F207ZGT6
Processor Type
MCU
Detalji o proizvodu
NUCLEO-F207ZG Nucleo-144 Development Board
The STM32 Nucleo-144 board provides an affordable and flexible way for users to build prototypes with the STM32 F2 series microcontroller. You can choose from the combinations of performance, power consumption and features.
The STMicroelectronics Zio connector, which is an extension of Arduino Uno, provides access to more peripherals, and with the ST morpho headers expands the functionality with a choice of shields. The integrated ST-LINK/V2-1 debugger/programmer comes with the STM32 comprehensive software HAL library, software examples, as well as direct access to the ARM mbed on-line resources.
STM32F2 Series 32-Bit ARM® Cortex®-M3 Microcontrollers, STMicroelectronics
The STM32 family of 32-bit Flash Microcontrollers is based on the breakthrough ARM Cortex™-M3 core - a core specifically developed for embedded applications. The STM32 family benefits from the Cortex-M3 architectural enhancements.