Tehnička dokumentacija
Tehnički podaci
Brand
STMicroelectronicsRegulator Function
Buck/Boost Converter
Maximum Output Current
350mA
Regulator Type
Buck Boost Switching
Number of Outputs
12
Line Regulation
10 mV
Load Regulation
45 mV
Package Type
WFQFN 44L
Pin Count
44
Output Type
Fixed
Maximum Switching Frequency
2 MHz
€ 13,26
€ 6,63 Each (In a Pack of 2) (bez PDV-a)
€ 15,51
€ 7,757 Each (In a Pack of 2) (s PDV-om)
Standard
2
€ 13,26
€ 6,63 Each (In a Pack of 2) (bez PDV-a)
€ 15,51
€ 7,757 Each (In a Pack of 2) (s PDV-om)
Standard
2
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
količina | Jedinična cijena | Po pakovanje |
---|---|---|
2 - 48 | € 6,63 | € 13,26 |
50 - 98 | € 5,72 | € 11,44 |
100 - 248 | € 5,19 | € 10,38 |
250+ | € 5,11 | € 10,22 |
Tehnička dokumentacija
Tehnički podaci
Brand
STMicroelectronicsRegulator Function
Buck/Boost Converter
Maximum Output Current
350mA
Regulator Type
Buck Boost Switching
Number of Outputs
12
Line Regulation
10 mV
Load Regulation
45 mV
Package Type
WFQFN 44L
Pin Count
44
Output Type
Fixed
Maximum Switching Frequency
2 MHz