Tehnička dokumentacija
Tehnički podaci
Brand
STMicroelectronicsChannel Type
N
Maximum Continuous Drain Current
62 A
Maximum Drain Source Voltage
600 V
Series
ST
Package Type
TO-247-4
Mounting Type
Through Hole
Pin Count
4
Maximum Drain Source Resistance
0.036 Ω
Channel Mode
Depletion
Maximum Gate Threshold Voltage
4.75V
Number of Elements per Chip
1
Transistor Material
SiC
RSD 2.047
RSD 2.047 Each (bez PDV-a)
RSD 2.456
RSD 2.456 Each (s PDV-om)
Standard
1
RSD 2.047
RSD 2.047 Each (bez PDV-a)
RSD 2.456
RSD 2.456 Each (s PDV-om)
Standard
1
Informacije o stanju skladišta trenutno nisu dostupne.
Proverite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
STMicroelectronicsChannel Type
N
Maximum Continuous Drain Current
62 A
Maximum Drain Source Voltage
600 V
Series
ST
Package Type
TO-247-4
Mounting Type
Through Hole
Pin Count
4
Maximum Drain Source Resistance
0.036 Ω
Channel Mode
Depletion
Maximum Gate Threshold Voltage
4.75V
Number of Elements per Chip
1
Transistor Material
SiC