Tehnička dokumentacija
Tehnički podaci
Brand
STMicroelectronicsMounting Type
Surface Mount
Package Type
SOIC
Power Supply Type
Dual
Number of Channels per Chip
4
Pin Count
14
Typical Gain Bandwidth Product
3MHz
Typical Dual Supply Voltage
±12 V, ±15 V, ±5 V, ±9 V
Typical Slew Rate
13V/µs
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+105 °C
Rail to Rail
No
Typical Voltage Gain
106 dB
Typical Input Voltage Noise Density
15nV/√Hz
Height
1.65mm
Dimensions
8.75 x 4 x 1.65mm
Length
8.75mm
Width
4mm
Detalji o proizvodu
TL06x, TL07x, TL08x, JFET Inputs, Low Input Bias Current Operational Amplifiers
The TL06x, TL07x, and TL08x are operational amplifiers with high input impedance JFET input stage. They feature high slew rates, low input bias and offset currents, and low offset voltage temperature coefficient.
KM 78,23
KM 0,782 Each (Supplied on a Reel) (bez PDV-a)
KM 91,53
KM 0,915 Each (Supplied on a Reel) (s PDV-om)
Proizvodno pakovanje (kolut)
100
KM 78,23
KM 0,782 Each (Supplied on a Reel) (bez PDV-a)
KM 91,53
KM 0,915 Each (Supplied on a Reel) (s PDV-om)
Proizvodno pakovanje (kolut)
100
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
količina | Jedinična cijena | Po kolut |
---|---|---|
100 - 480 | KM 0,782 | KM 15,65 |
500 - 980 | KM 0,763 | KM 15,26 |
1000+ | KM 0,743 | KM 14,86 |
Tehnička dokumentacija
Tehnički podaci
Brand
STMicroelectronicsMounting Type
Surface Mount
Package Type
SOIC
Power Supply Type
Dual
Number of Channels per Chip
4
Pin Count
14
Typical Gain Bandwidth Product
3MHz
Typical Dual Supply Voltage
±12 V, ±15 V, ±5 V, ±9 V
Typical Slew Rate
13V/µs
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+105 °C
Rail to Rail
No
Typical Voltage Gain
106 dB
Typical Input Voltage Noise Density
15nV/√Hz
Height
1.65mm
Dimensions
8.75 x 4 x 1.65mm
Length
8.75mm
Width
4mm
Detalji o proizvodu
TL06x, TL07x, TL08x, JFET Inputs, Low Input Bias Current Operational Amplifiers
The TL06x, TL07x, and TL08x are operational amplifiers with high input impedance JFET input stage. They feature high slew rates, low input bias and offset currents, and low offset voltage temperature coefficient.