Tehnička dokumentacija
Tehnički podaci
Brand
STMicroelectronicsComparator Type
Analog Comparator
Mounting Type
Surface Mount
Package Type
SOT323-5
Power Supply Type
Single
Output Type
Open Drain
Number of Channels per Chip
1
Pin Count
5
Typical Single Supply Voltage
1.7 → 5.5 V
Zemlja podrijetla
China
KM 4,01
KM 4,01 Each (Supplied in a Tube) (bez PDV-a)
KM 4,69
KM 4,69 Each (Supplied in a Tube) (s PDV-om)
Proizvodno pakovanje (cijev)
1
KM 4,01
KM 4,01 Each (Supplied in a Tube) (bez PDV-a)
KM 4,69
KM 4,69 Each (Supplied in a Tube) (s PDV-om)
Proizvodno pakovanje (cijev)
1
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
količina | Jedinična cijena |
---|---|
1 - 9 | KM 4,01 |
10 - 99 | KM 3,62 |
100 - 499 | KM 3,48 |
500 - 999 | KM 3,36 |
1000+ | KM 3,11 |
Tehnička dokumentacija
Tehnički podaci
Brand
STMicroelectronicsComparator Type
Analog Comparator
Mounting Type
Surface Mount
Package Type
SOT323-5
Power Supply Type
Single
Output Type
Open Drain
Number of Channels per Chip
1
Pin Count
5
Typical Single Supply Voltage
1.7 → 5.5 V
Zemlja podrijetla
China