Tehnička dokumentacija
Tehnički podaci
Brand
STMicroelectronicsSensor Type
Time-of-Flight
Maximum Switching Frequency
1000 kHz
Sensing Distance
400cm
Package Type
LGA16
Pin Count
16
Series
VL53L8CX
Minimum Operating Supply Voltage
3.13 V
Maximum Operating Supply Voltage
3.47 V
Zemlja podrijetla
China
Cijena na upit
VL53L8CXV9GC/1 STMicroelectronics, VL53L8CX Time-of-Flight, 400cm 3.13 V to 3.47 V 16-Pin LGA16
1
Cijena na upit
VL53L8CXV9GC/1 STMicroelectronics, VL53L8CX Time-of-Flight, 400cm 3.13 V to 3.47 V 16-Pin LGA16
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
Tehnička dokumentacija
Tehnički podaci
Brand
STMicroelectronicsSensor Type
Time-of-Flight
Maximum Switching Frequency
1000 kHz
Sensing Distance
400cm
Package Type
LGA16
Pin Count
16
Series
VL53L8CX
Minimum Operating Supply Voltage
3.13 V
Maximum Operating Supply Voltage
3.47 V
Zemlja podrijetla
China