Tehnička dokumentacija
Tehnički podaci
Brand
Taiwan SemiconductorDirection Type
Uni-Directional
Diode Configuration
Single
Maximum Clamping Voltage
38.9V
Minimum Breakdown Voltage
26.7V
Mounting Type
Surface Mount
Package Type
DO-214AA (SMB)
Maximum Reverse Stand-off Voltage
24V
Pin Count
2
Peak Pulse Power Dissipation
600W
Maximum Peak Pulse Current
15.4A
Number of Elements per Chip
1
Minimum Operating Temperature
-55 °C
Maximum Operating Temperature
+150 °C
Dimensions
4.75 x 3.95 x 2.45mm
Test Current
1mA
Width
3.95mm
Height
2.45mm
Maximum Reverse Leakage Current
5µA
Length
4.75mm
Detalji o proizvodu
Transient Voltage Suppressors SMT Unidirectional 600W, SMBJ Series, Fairchild Semiconductor
Single-digit 7-segment Blue LED Displays
Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).
RSD 1.633
RSD 32,659 komad ( isporučivo na traci) (bez PDV-a)
RSD 1.960
RSD 39,191 komad ( isporučivo na traci) (s PDV-om)
Standard
50
RSD 1.633
RSD 32,659 komad ( isporučivo na traci) (bez PDV-a)
RSD 1.960
RSD 39,191 komad ( isporučivo na traci) (s PDV-om)
Informacije o stanju skladišta trenutno nisu dostupne.
Standard
50
Informacije o stanju skladišta trenutno nisu dostupne.
| količina | Jedinična cena | Po traka |
|---|---|---|
| 50 - 200 | RSD 32,659 | RSD 1.633 |
| 250 - 450 | RSD 19,595 | RSD 980 |
| 500+ | RSD 16,983 | RSD 849 |
Tehnička dokumentacija
Tehnički podaci
Brand
Taiwan SemiconductorDirection Type
Uni-Directional
Diode Configuration
Single
Maximum Clamping Voltage
38.9V
Minimum Breakdown Voltage
26.7V
Mounting Type
Surface Mount
Package Type
DO-214AA (SMB)
Maximum Reverse Stand-off Voltage
24V
Pin Count
2
Peak Pulse Power Dissipation
600W
Maximum Peak Pulse Current
15.4A
Number of Elements per Chip
1
Minimum Operating Temperature
-55 °C
Maximum Operating Temperature
+150 °C
Dimensions
4.75 x 3.95 x 2.45mm
Test Current
1mA
Width
3.95mm
Height
2.45mm
Maximum Reverse Leakage Current
5µA
Length
4.75mm
Detalji o proizvodu
Transient Voltage Suppressors SMT Unidirectional 600W, SMBJ Series, Fairchild Semiconductor
Single-digit 7-segment Blue LED Displays
Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).


