TDK-Lambda 65W Power Brick AC/DC Adapter 36V dc Output, 1.8A Output

RS kataloški broj:: 196-3365brend: TDK-LambdaProizvođački broj:: DTM-65PW-360-D
brand-logo
Prikaži sve u AC/DC Adapters

Tehnička dokumentacija

Tehnički podaci

Adapter Type

Power Brick Adapter

Plug Type

C14

Output Voltage

36V dc

Input Voltage

100 → 240V ac

Output Current

1.8A

Maximum Temperature

+60°C

Output Connector

KPPx-4P

Number of Outputs

1

Power Rating

65W

Cable Length

1.05m

Medical Approved

Yes

Efficiency

89%

Width

69mm

Depth

40mm

Minimum Temperature

-20°C

Series

DTM65-D

Energy Efficiency Level

VI

Length

132mm

Zemlja podrijetla

Taiwan, Province Of China

Informacije o stanju skladišta trenutno nisu dostupne.

RSD 13.794

RSD 13.794 Each (bez PDV-a)

RSD 16.552

RSD 16.552 Each (s PDV-om)

TDK-Lambda 65W Power Brick AC/DC Adapter 36V dc Output, 1.8A Output

RSD 13.794

RSD 13.794 Each (bez PDV-a)

RSD 16.552

RSD 16.552 Each (s PDV-om)

TDK-Lambda 65W Power Brick AC/DC Adapter 36V dc Output, 1.8A Output
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Proverite ponovno kasnije.

Tehnička dokumentacija

Tehnički podaci

Adapter Type

Power Brick Adapter

Plug Type

C14

Output Voltage

36V dc

Input Voltage

100 → 240V ac

Output Current

1.8A

Maximum Temperature

+60°C

Output Connector

KPPx-4P

Number of Outputs

1

Power Rating

65W

Cable Length

1.05m

Medical Approved

Yes

Efficiency

89%

Width

69mm

Depth

40mm

Minimum Temperature

-20°C

Series

DTM65-D

Energy Efficiency Level

VI

Length

132mm

Zemlja podrijetla

Taiwan, Province Of China