TE Connectivity 16-Way IDC Connector Socket for Cable Mount, 1-Row

Tehnička dokumentacija
Tehnički podaci
Brand
TE ConnectivityNumber Of Contacts
16
Number Of Rows
1
Gender
Female
Pitch
2.54mm
Mounting Type
Cable Mount
Body Orientation
Straight
Termination Method
Crimp
Current Rating
3A
Series
AMPMODU MTE
Minimum Operating Temperature
-65.0°C
Maximum Operating Temperature
105.0°C
Voltage Rating
250.0 V ac
Housing Material
Thermoplastic
Contact Material
Phosphor Bronze
Zemlja podrijetla
Mexico
Detalji o proizvodu
AMPMODU MTE 2.54mm Unloaded IDC Strip Form Receptacle Housings with Guide Ribs
A range of single row MTE IDC unloaded Receptacle Housings with 2.54mm centres. These MTE IDC Receptacle Housings are made from 94V-0 rated black thermoplastic and have moulded guide ribs to enable ganging with coupling shrouds of other connectors to form larger single or double row latching connectors. For suitable Crimp Receptacle Contacts see stock number 719-0236 typically.
TE Connectivity AMPMODU MTE Interconnection System
AMPMODU MTE 2.54 mm pitch connector system for labour and cost saving mass termination of wires in wire-to-board and wire-to-wire applications. These MTE connectors are based on IDC (insulation displacement contact) technology allowing one-step assembly and eliminating the need for wire stripping saving both time and cost. Using production hand tooling these MTE IDC connectors can be quickly assembled to discrete wire. The AMPMODU MTE connector system consists of single row receptacle housings preloaded with IDC contacts and PCB headers. Coupling shrouds are also available which allow the ganging of connectors to form larger single row or double row connectors
RSD 9.700
RSD 646,643 komad (u Lot od 15) (bez PDV-a)
RSD 11.640
RSD 775,972 komad (u Lot od 15) (s PDV-om)
15
RSD 9.700
RSD 646,643 komad (u Lot od 15) (bez PDV-a)
RSD 11.640
RSD 775,972 komad (u Lot od 15) (s PDV-om)
15
Informacije o stanju skladišta trenutno nisu dostupne.
Proverite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
TE ConnectivityNumber Of Contacts
16
Number Of Rows
1
Gender
Female
Pitch
2.54mm
Mounting Type
Cable Mount
Body Orientation
Straight
Termination Method
Crimp
Current Rating
3A
Series
AMPMODU MTE
Minimum Operating Temperature
-65.0°C
Maximum Operating Temperature
105.0°C
Voltage Rating
250.0 V ac
Housing Material
Thermoplastic
Contact Material
Phosphor Bronze
Zemlja podrijetla
Mexico
Detalji o proizvodu
AMPMODU MTE 2.54mm Unloaded IDC Strip Form Receptacle Housings with Guide Ribs
A range of single row MTE IDC unloaded Receptacle Housings with 2.54mm centres. These MTE IDC Receptacle Housings are made from 94V-0 rated black thermoplastic and have moulded guide ribs to enable ganging with coupling shrouds of other connectors to form larger single or double row latching connectors. For suitable Crimp Receptacle Contacts see stock number 719-0236 typically.
TE Connectivity AMPMODU MTE Interconnection System
AMPMODU MTE 2.54 mm pitch connector system for labour and cost saving mass termination of wires in wire-to-board and wire-to-wire applications. These MTE connectors are based on IDC (insulation displacement contact) technology allowing one-step assembly and eliminating the need for wire stripping saving both time and cost. Using production hand tooling these MTE IDC connectors can be quickly assembled to discrete wire. The AMPMODU MTE connector system consists of single row receptacle housings preloaded with IDC contacts and PCB headers. Coupling shrouds are also available which allow the ganging of connectors to form larger single row or double row connectors