TE Connectivity, DG STRATO-THERM Uninsulated Crimp Ring Terminal, M4 (#8) Stud Size, 0.26mm² to 1.65mm² Wire Size, Grey

RS kataloški broj:: 161-5562robna marka: TE ConnectivityProizvođački broj:: 1-321897-0
brand-logo
Prikaži sve u Ring Terminals

Tehnička dokumentacija

Tehnički podaci

Series

DG STRATO-THERM

Insulation

Uninsulated

Inner Ring Diameter

4.34mm

Outer Ring Diameter

7.92mm

Minimum Wire Size mm²

0.26mm²

Maximum Wire Size mm²

1.65mm²

Minimum Wire Size AWG

22AWG

Maximum Wire Size AWG

16AWG

Stud Size

M4 (#8)

Colour

Grey

Contact Plating

Nickel

Contact Material

Nickel Alloy

Thickness

0.79mm

Overall Length

20.22mm

Zemlja podrijetla

United States

Detalji o proizvodu

TE Connectivity DIAMOND GRIP STRATO-THERM High Temperature Ring Tongue Crimp Terminals

DIAMOND GRIP STRATO-THERM high temperature ring tongue crimp terminals with insulation support for use where operating temperatures prevent standard insulated crimps being used. These DIAMOND GRIP STRATO-THERM high temperature ring tongue crimp terminals are made from solid nickel, alumel or chromel with a nickel silver metallic, colour coded sleeve and are designed to terminate solid and/or stranded conductors. When the terminal is crimped the wire inside is forced into the serrations or dimples of the barrel to maximise the electrical contact area after crimping. The maximum operating temperature for these DIAMOND GRIP STRATO-THERM high temperature ring tongue crimp terminals is 649°C (1200°F).

TE Connectivity STRATO-THERM Terminals and Splices

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više
Informacije o stanju skladišta trenutno nisu dostupne.

Cijena na upit

Each (In a Box of 500) (bez PDV-a)

TE Connectivity, DG STRATO-THERM Uninsulated Crimp Ring Terminal, M4 (#8) Stud Size, 0.26mm² to 1.65mm² Wire Size, Grey

Cijena na upit

Each (In a Box of 500) (bez PDV-a)

TE Connectivity, DG STRATO-THERM Uninsulated Crimp Ring Terminal, M4 (#8) Stud Size, 0.26mm² to 1.65mm² Wire Size, Grey
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više

Tehnička dokumentacija

Tehnički podaci

Series

DG STRATO-THERM

Insulation

Uninsulated

Inner Ring Diameter

4.34mm

Outer Ring Diameter

7.92mm

Minimum Wire Size mm²

0.26mm²

Maximum Wire Size mm²

1.65mm²

Minimum Wire Size AWG

22AWG

Maximum Wire Size AWG

16AWG

Stud Size

M4 (#8)

Colour

Grey

Contact Plating

Nickel

Contact Material

Nickel Alloy

Thickness

0.79mm

Overall Length

20.22mm

Zemlja podrijetla

United States

Detalji o proizvodu

TE Connectivity DIAMOND GRIP STRATO-THERM High Temperature Ring Tongue Crimp Terminals

DIAMOND GRIP STRATO-THERM high temperature ring tongue crimp terminals with insulation support for use where operating temperatures prevent standard insulated crimps being used. These DIAMOND GRIP STRATO-THERM high temperature ring tongue crimp terminals are made from solid nickel, alumel or chromel with a nickel silver metallic, colour coded sleeve and are designed to terminate solid and/or stranded conductors. When the terminal is crimped the wire inside is forced into the serrations or dimples of the barrel to maximise the electrical contact area after crimping. The maximum operating temperature for these DIAMOND GRIP STRATO-THERM high temperature ring tongue crimp terminals is 649°C (1200°F).

TE Connectivity STRATO-THERM Terminals and Splices

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više