TE Connectivity Automotive Connector Socket Green Wire 36 Way 2377780-3

RS kataloški broj:: 249-1376brend: TE ConnectivityProizvođački broj:: 2377780-3
brand-logo
Prikaži sve u Automotive Connectors

Tehnička dokumentacija

Tehnički podaci

Type

Monoblock Connector

Number Of Contacts

36

Gender

Female

Number Of Rows

4

Current Rating

20A

Mounting Type

Wire

Colour

Green

IP Rating

IP30

Coding

C

Width

1.6mm

Housing Material

PBT GF20

Corded

No

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+120°C

Series Number

237778

Informacije o stanju skladišta trenutno nisu dostupne.

RSD 249.032

RSD 798,179 komad (u kutiji od 312) (bez PDV-a)

RSD 298.838

RSD 957,815 komad (u kutiji od 312) (s PDV-om)

TE Connectivity Automotive Connector Socket Green Wire 36 Way 2377780-3

RSD 249.032

RSD 798,179 komad (u kutiji od 312) (bez PDV-a)

RSD 298.838

RSD 957,815 komad (u kutiji od 312) (s PDV-om)

TE Connectivity Automotive Connector Socket Green Wire 36 Way 2377780-3
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Proverite ponovno kasnije.

Tehnička dokumentacija

Tehnički podaci

Type

Monoblock Connector

Number Of Contacts

36

Gender

Female

Number Of Rows

4

Current Rating

20A

Mounting Type

Wire

Colour

Green

IP Rating

IP30

Coding

C

Width

1.6mm

Housing Material

PBT GF20

Corded

No

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+120°C

Series Number

237778