TE Connectivity, FPC 1mm Pitch 9 Way Right Angle Female FPC Connector, ZIF Bottom Contact

RS kataloški broj:: 164-2672robna marka: TE ConnectivityProizvođački broj:: 84952-9
brand-logo
Prikaži sve u FPC Connectors

Tehnička dokumentacija

Tehnički podaci

Number Of Contacts

9

Contact Material

Phosphor Bronze

Pitch

1mm

Mounting Type

Surface Mount

Gender

Female

Termination Type

ZIF Bottom Contact

Body Orientation

Right Angle

Current Rating

1A

Voltage Rating

200 V ac

Series

FPC

Number Of Rows

1

Termination Method

Solder

Contact Plating

Tin over Nickel

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Housing Material

Liquid Crystal Polymer

Zemlja podrijetla

Singapore

Detalji o proizvodu

TE Connectivity 1.0 mm FFC/FPC Connectors

FFC/FPC connectors with a 1.0mm centreline ideal for routing signals through devices when standard wire to board connectors are too large. These 1.0mm FFC/FPC connectors are available with ZIF (Zero Insertion Force) and non-ZIF. ZIF connectors feature an actuator which is used to secure the FPC. ZIF connectors produce less wear on the contacts, increase the mating cycle count and provide improved retention in high vibration environments. Non-ZIF connectors use friction to secure the FPC, are smaller and take up less space on the PCB. These 1.0mm FPC connectors feature a slide lock actuator, the actuator is opened, the FPC inserted into the connector and the actuator closed again forming a secure mating connection. No additional application tooling is required. Solder tabs on the connectors provide extra connector retention to the PCB. These 1.0mm FPC connectors are available as vertical mounting or right angle mounting with top or bottom contact configurations.

1.0mm FFC

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više
Informacije o stanju skladišta trenutno nisu dostupne.

€ 1.410,00

€ 0,94 komadno ( isporučuje se kao traka) (bez PDV-a)

€ 1.649,70

€ 1,10 komadno ( isporučuje se kao traka) (s PDV-om)

TE Connectivity, FPC 1mm Pitch 9 Way Right Angle Female FPC Connector, ZIF Bottom Contact

€ 1.410,00

€ 0,94 komadno ( isporučuje se kao traka) (bez PDV-a)

€ 1.649,70

€ 1,10 komadno ( isporučuje se kao traka) (s PDV-om)

TE Connectivity, FPC 1mm Pitch 9 Way Right Angle Female FPC Connector, ZIF Bottom Contact
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više

Tehnička dokumentacija

Tehnički podaci

Number Of Contacts

9

Contact Material

Phosphor Bronze

Pitch

1mm

Mounting Type

Surface Mount

Gender

Female

Termination Type

ZIF Bottom Contact

Body Orientation

Right Angle

Current Rating

1A

Voltage Rating

200 V ac

Series

FPC

Number Of Rows

1

Termination Method

Solder

Contact Plating

Tin over Nickel

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Housing Material

Liquid Crystal Polymer

Zemlja podrijetla

Singapore

Detalji o proizvodu

TE Connectivity 1.0 mm FFC/FPC Connectors

FFC/FPC connectors with a 1.0mm centreline ideal for routing signals through devices when standard wire to board connectors are too large. These 1.0mm FFC/FPC connectors are available with ZIF (Zero Insertion Force) and non-ZIF. ZIF connectors feature an actuator which is used to secure the FPC. ZIF connectors produce less wear on the contacts, increase the mating cycle count and provide improved retention in high vibration environments. Non-ZIF connectors use friction to secure the FPC, are smaller and take up less space on the PCB. These 1.0mm FPC connectors feature a slide lock actuator, the actuator is opened, the FPC inserted into the connector and the actuator closed again forming a secure mating connection. No additional application tooling is required. Solder tabs on the connectors provide extra connector retention to the PCB. These 1.0mm FPC connectors are available as vertical mounting or right angle mounting with top or bottom contact configurations.

1.0mm FFC

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više