Prekid rada internet stranica

Zbog važnih održavanja internet stranica neće biti dostupna od 03:00h do 07:00h (GMT) u subotu, 10. maja. Izvinjavamo se zbog neugodnosti.

TE Connectivity PCB Mount Force Guided Relay, 12V dc Coil Voltage, 2 Pole, DPST

RS kataloški broj:: 680-2657robna marka: TE ConnectivityProizvođački broj:: V23047-A1012-A511Distrelec Article No.: 13721269
brand-logo
Prikaži sve u Force Guided Relays

Tehnička dokumentacija

Tehnički podaci

Coil Voltage

12V dc

Mounting Type

PCB Mount

Contact Configuration

DPST

Number of Poles

2

Coil Resistance

206Ω

Switching Current

6A

Coil Power

699mW

Maximum Switching Current AC

6 A

Maximum Switching Current (AC)

6 A

Maximum Switching Voltage AC

400V

Maximum Switching Voltage (AC)

400V

Terminal Type

Through Hole

Height

25.5mm

Length

29mm

Maximum Switching Power AC

1.5 kVA

Contact Material

Silver Alloy

Minimum Operating Temperature

-25°C

Series

SR2M

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

4kV rms

Depth

12.6mm

Zemlja podrijetla

Czech Republic

Detalji o proizvodu

Safety relay, Series SR2M

Professional TE Connectivity safety relays for the SR2M series.

Approvals

VDE (TÜV, CSA, UL in preparation)

Informacije o stanju skladišta trenutno nisu dostupne.

KM 34,85

KM 34,85 Each (bez PDV-a)

KM 40,77

KM 40,77 Each (s PDV-om)

TE Connectivity PCB Mount Force Guided Relay, 12V dc Coil Voltage, 2 Pole, DPST
Odaberite vrstu pakovanja

KM 34,85

KM 34,85 Each (bez PDV-a)

KM 40,77

KM 40,77 Each (s PDV-om)

TE Connectivity PCB Mount Force Guided Relay, 12V dc Coil Voltage, 2 Pole, DPST
Informacije o stanju skladišta trenutno nisu dostupne.
Odaberite vrstu pakovanja

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

količinaJedinična cijena
1 - 9KM 34,85
10 - 24KM 33,60
25 - 49KM 32,82
50+KM 30,69

Tehnička dokumentacija

Tehnički podaci

Coil Voltage

12V dc

Mounting Type

PCB Mount

Contact Configuration

DPST

Number of Poles

2

Coil Resistance

206Ω

Switching Current

6A

Coil Power

699mW

Maximum Switching Current AC

6 A

Maximum Switching Current (AC)

6 A

Maximum Switching Voltage AC

400V

Maximum Switching Voltage (AC)

400V

Terminal Type

Through Hole

Height

25.5mm

Length

29mm

Maximum Switching Power AC

1.5 kVA

Contact Material

Silver Alloy

Minimum Operating Temperature

-25°C

Series

SR2M

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

4kV rms

Depth

12.6mm

Zemlja podrijetla

Czech Republic

Detalji o proizvodu

Safety relay, Series SR2M

Professional TE Connectivity safety relays for the SR2M series.

Approvals

VDE (TÜV, CSA, UL in preparation)