240V Heavy Duty Hot Melt Glue Gun, UK Plug

RS kataloški broj:: 315-2637robna marka: TEC Glue GunsProizvođački broj:: 3200-43-UK2-T195-BX1-RS
Prikaži sve u Glue Guns

Tehnička dokumentacija

Tehnički podaci

Type

Hot Melt

Glue Stick Size

43mm

Heavy Duty

Yes

Plug Type

Type G - British 3-pin

Flow Rate

3.5kg/h

Heater Power

400W

Voltage Rating

240V

Zemlja podrijetla

United Kingdom

Detalji o proizvodu

Industrial Hotmelt Glue Gun

Robust high output industrial glue gun accepts hot melt adhesive slugs, typically RS stock no. 315-2716.

Warning

Hot melt adhesive may reach temperatures in excess of 200°C

Možda će vas zanimati

Cijena na upit

240V Heavy Duty Hot Melt Glue Gun, UK Plug

Cijena na upit

240V Heavy Duty Hot Melt Glue Gun, UK Plug

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Možda će vas zanimati

Tehnička dokumentacija

Tehnički podaci

Type

Hot Melt

Glue Stick Size

43mm

Heavy Duty

Yes

Plug Type

Type G - British 3-pin

Flow Rate

3.5kg/h

Heater Power

400W

Voltage Rating

240V

Zemlja podrijetla

United Kingdom

Detalji o proizvodu

Industrial Hotmelt Glue Gun

Robust high output industrial glue gun accepts hot melt adhesive slugs, typically RS stock no. 315-2716.

Warning

Hot melt adhesive may reach temperatures in excess of 200°C

Možda će vas zanimati