Tedea Huntleigh Load Cell, 50kg Range, Compression Measure

RS kataloški broj:: 185-5957brend: Tedea HuntleighProizvođački broj:: 00614-050K-C3-01X
brand-logo
Prikaži sve u Strain Gauges

Tehnička dokumentacija

Tehnički podaci

Force Measured

Compression

Force/ Load Measurement Range

50kg

Terminal Type

Cable

IP Rating

IP67

Housing Material

Aluminium

Length

80mm

Depth

18mm

Minimum Operating Temperature

-10 (Compensated) °C, -30 (Safe) °C

Maximum Operating Temperature

+40 (Compensated) °C, +70 (Safe) °C

Dimensions

62.1 mm

Informacije o stanju skladišta trenutno nisu dostupne.

RSD 24.218

RSD 24.218 Each (bez PDV-a)

RSD 29.062

RSD 29.062 Each (s PDV-om)

Tedea Huntleigh Load Cell, 50kg Range, Compression Measure

RSD 24.218

RSD 24.218 Each (bez PDV-a)

RSD 29.062

RSD 29.062 Each (s PDV-om)

Tedea Huntleigh Load Cell, 50kg Range, Compression Measure
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Proverite ponovno kasnije.

Tehnička dokumentacija

Tehnički podaci

Force Measured

Compression

Force/ Load Measurement Range

50kg

Terminal Type

Cable

IP Rating

IP67

Housing Material

Aluminium

Length

80mm

Depth

18mm

Minimum Operating Temperature

-10 (Compensated) °C, -30 (Safe) °C

Maximum Operating Temperature

+40 (Compensated) °C, +70 (Safe) °C

Dimensions

62.1 mm