Tehnička dokumentacija
Tehnički podaci
Brand
TektronixSeries
PWS4000
Model Number
PWS4305
Calibrated
UKAS
Supply Voltage
110 V ac, 220V ac
Output Voltage
0 → 30V dc
Output Current
0 → 5A
Power Rating
150W
Number of Displays
1
Bench Power Supply Type
Programmable DC Power Supply
Type
Digital
Digital/Analogue
Digital
Output Connector
Screw Terminal
Maximum Temperature
+40°C
Minimum Temperature
0°C
Zemlja podrijetla
China
Detalji o proizvodu
PWS4000 Series DC Bench Power Supplies Programmable
The PWS4000 Series of programmable DC bench power supplies incorporates wide voltage and current ranges, flexible features, excellent voltage and current accuracy, and remote sensing. Numeric keys and a rotary knob enable direct entry of parameters or continuous adjustment. The four-parameter, bright vacuum fluorescent display shows meter readings and limits at a glance. Integrated setup memory and list functions help speed manual and remote control testing. Remote programming is through USB, and NI Signal Express PC software is included. A max voltage setting and password-protected front panel lockout help prevent circuit damage.
Supplied with
Quick Start user manual, documentation CD, NI LabVIEW SignalExpress TE (Basic) Edition software, power cords, calibration certificates documenting traceability to National Metrology Institute(s)
Tektronix Power Supplies
Cijena na upit
Vrsta kalibracije
UKAS kalibracija
1
Cijena na upit
Vrsta kalibracije
UKAS kalibracija
1
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
TektronixSeries
PWS4000
Model Number
PWS4305
Calibrated
UKAS
Supply Voltage
110 V ac, 220V ac
Output Voltage
0 → 30V dc
Output Current
0 → 5A
Power Rating
150W
Number of Displays
1
Bench Power Supply Type
Programmable DC Power Supply
Type
Digital
Digital/Analogue
Digital
Output Connector
Screw Terminal
Maximum Temperature
+40°C
Minimum Temperature
0°C
Zemlja podrijetla
China
Detalji o proizvodu
PWS4000 Series DC Bench Power Supplies Programmable
The PWS4000 Series of programmable DC bench power supplies incorporates wide voltage and current ranges, flexible features, excellent voltage and current accuracy, and remote sensing. Numeric keys and a rotary knob enable direct entry of parameters or continuous adjustment. The four-parameter, bright vacuum fluorescent display shows meter readings and limits at a glance. Integrated setup memory and list functions help speed manual and remote control testing. Remote programming is through USB, and NI Signal Express PC software is included. A max voltage setting and password-protected front panel lockout help prevent circuit damage.
Supplied with
Quick Start user manual, documentation CD, NI LabVIEW SignalExpress TE (Basic) Edition software, power cords, calibration certificates documenting traceability to National Metrology Institute(s)