Tehnička dokumentacija
Tehnički podaci
Pressure Reading Type
Differential
Accuracy
±1 %
Output Type
Analogue
Media Measured
Fluid
Process Connection
G1/4
Analogue Output
4 → 20 mA
Electrical Connection
EN 175301-803-A Male Connector
Response Time
5 ms
Maximum Current
20 mA
Series
XMLK
Supply Voltage
24 V dc
Housing Material
Ceramic, Nitrile (NBR), Stainless Steel
IP Rating
IP65
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+80°C
Zemlja podrijetla
Switzerland
KM 555,11
KM 555,11 Each (bez PDV-a)
KM 649,48
KM 649,48 Each (s PDV-om)
1
KM 555,11
KM 555,11 Each (bez PDV-a)
KM 649,48
KM 649,48 Each (s PDV-om)
1
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Pressure Reading Type
Differential
Accuracy
±1 %
Output Type
Analogue
Media Measured
Fluid
Process Connection
G1/4
Analogue Output
4 → 20 mA
Electrical Connection
EN 175301-803-A Male Connector
Response Time
5 ms
Maximum Current
20 mA
Series
XMLK
Supply Voltage
24 V dc
Housing Material
Ceramic, Nitrile (NBR), Stainless Steel
IP Rating
IP65
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+80°C
Zemlja podrijetla
Switzerland