Tehnička dokumentacija
Tehnički podaci
Sensor Style
Compact
Detection Type
Diffuse
Detection Range
1.2 m
Output Type
PNP
Electrical Connection
M12 Connector
Maximum dc Voltage
30V
Terminal Type
M12 Connector
Light Source
Laser Light
IP Rating
IP67, IP69K
Maximum Current
30 mA
Response Time
800 μs
Housing Material
ABS, PC
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+60°C
Series
XUK
Standards Met
CE Certificate, cULus Certificate, DIN 40050, Ecolab Certificate, IEC 60068-2-27, IEC 60068-2-6, IEC 60529
Zemlja podrijetla
Germany
KM 904,66
KM 904,66 Each (bez PDV-a)
KM 1.058,45
KM 1.058,45 Each (s PDV-om)
1
KM 904,66
KM 904,66 Each (bez PDV-a)
KM 1.058,45
KM 1.058,45 Each (s PDV-om)
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
Tehnička dokumentacija
Tehnički podaci
Sensor Style
Compact
Detection Type
Diffuse
Detection Range
1.2 m
Output Type
PNP
Electrical Connection
M12 Connector
Maximum dc Voltage
30V
Terminal Type
M12 Connector
Light Source
Laser Light
IP Rating
IP67, IP69K
Maximum Current
30 mA
Response Time
800 μs
Housing Material
ABS, PC
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+60°C
Series
XUK
Standards Met
CE Certificate, cULus Certificate, DIN 40050, Ecolab Certificate, IEC 60068-2-27, IEC 60068-2-6, IEC 60529
Zemlja podrijetla
Germany