Telemecanique Block-Style Proximity Sensor, 15 mm Detection, PNP Output, 12 → 48 V dc, IP67

RS kataloški broj:: 324-1355robna marka: TelemecaniqueProizvođački broj:: XS8C40PC440
brand-logo
Prikaži sve u Proximity Sensors

Tehnička dokumentacija

Tehnički podaci

Body Style

Block

Output Type

PNP

Detection Range

15 mm

Terminal Type

Screw

Supply Voltage

12 → 48 V dc

IP Rating

IP67

Length

117mm

Width

41mm

Depth

40mm

Maximum dc Voltage

58V

Mounting Type

Non Flush

Switching Current

200 mA

Maximum Operating Temperature

+70°C

Maximum Switching Frequency

1kHz

Housing Material

Plastic

Minimum Operating Temperature

-25°C

Reverse Polarity Protection

Yes

Short Circuit Overload Protection

Yes

Informacije o stanju skladišta trenutno nisu dostupne.

Cijena na upit

Telemecanique Block-Style Proximity Sensor, 15 mm Detection, PNP Output, 12 → 48 V dc, IP67

Cijena na upit

Telemecanique Block-Style Proximity Sensor, 15 mm Detection, PNP Output, 12 → 48 V dc, IP67
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

Tehnička dokumentacija

Tehnički podaci

Body Style

Block

Output Type

PNP

Detection Range

15 mm

Terminal Type

Screw

Supply Voltage

12 → 48 V dc

IP Rating

IP67

Length

117mm

Width

41mm

Depth

40mm

Maximum dc Voltage

58V

Mounting Type

Non Flush

Switching Current

200 mA

Maximum Operating Temperature

+70°C

Maximum Switching Frequency

1kHz

Housing Material

Plastic

Minimum Operating Temperature

-25°C

Reverse Polarity Protection

Yes

Short Circuit Overload Protection

Yes