Tehnička dokumentacija
Tehnički podaci
Brand
Texas InstrumentsMounting Type
Through Hole
Package Type
MDIP
Power Supply Type
Dual
Number of Channels per Chip
2
Pin Count
8
Typical Gain Bandwidth Product
4MHz
Typical Dual Supply Voltage
±12 V, ±15 V, ±9 V
Typical Slew Rate
13V/µs
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+70 °C
Rail to Rail
No
Typical Voltage Gain
100 dB
Typical Input Voltage Noise Density
16nV/√Hz
Height
3.3mm
Dimensions
9.27 x 6.35 x 3.3mm
Length
9.27mm
Width
6.35mm
Detalji o proizvodu
JFET Input Op Amp, LF347 - LF444 Series
€ 1,41
€ 1,41 Each (bez PDV-a)
€ 1,65
€ 1,65 Each (s PDV-om)
Standard
1
€ 1,41
€ 1,41 Each (bez PDV-a)
€ 1,65
€ 1,65 Each (s PDV-om)
Standard
1
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
količina | Jedinična cijena |
---|---|
1 - 24 | € 1,41 |
25 - 49 | € 1,36 |
50 - 99 | € 1,29 |
100+ | € 1,19 |
Tehnička dokumentacija
Tehnički podaci
Brand
Texas InstrumentsMounting Type
Through Hole
Package Type
MDIP
Power Supply Type
Dual
Number of Channels per Chip
2
Pin Count
8
Typical Gain Bandwidth Product
4MHz
Typical Dual Supply Voltage
±12 V, ±15 V, ±9 V
Typical Slew Rate
13V/µs
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+70 °C
Rail to Rail
No
Typical Voltage Gain
100 dB
Typical Input Voltage Noise Density
16nV/√Hz
Height
3.3mm
Dimensions
9.27 x 6.35 x 3.3mm
Length
9.27mm
Width
6.35mm
Detalji o proizvodu