Prekid rada internet stranica

Zbog važnih održavanja internet stranica neće biti dostupna od 03:00h do 07:00h (GMT) u subotu, 10. maja. Izvinjavamo se zbog neugodnosti.

Timeguard Tripfast 13A, BS Fixing, Active, Single Gang RCD Socket , Switched, 230 V ac, White

RS kataloški broj:: 184-987brend: TimeguardProizvođački broj:: TFA01W
brand-logo
Prikaži sve u RCD Sockets

Tehnička dokumentacija

Tehnički podaci

Number of Gangs

1

RCD Type

Active

Series Name

Tripfast

Colour

White

Switched

Yes

Trip Speed

40ms

Faceplate Depth

20mm

Voltage Rating

230 V ac

Current Rating

13A

Number of Poles

2

Series

Tripfast

Height

85mm

Minimum Box Depth

25mm

Switch Style

Rocker

Earth Terminal

Yes

Width

85mm

Fixing Standard

BS

Colour Family

White

Trip Current

30mA

Faceplate Mounting Type

Screwed

Zemlja podrijetla

China

Detalji o proizvodu

White RCD Sockets

Timeguard RCD's

You may be interested in
Timeguard RCD Socket
RSD 11.795Each (bez PDV-a)
Informacije o stanju skladišta trenutno nisu dostupne.

Cena na upit

Timeguard Tripfast 13A, BS Fixing, Active, Single Gang RCD Socket , Switched, 230 V ac, White

Cena na upit

Timeguard Tripfast 13A, BS Fixing, Active, Single Gang RCD Socket , Switched, 230 V ac, White
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Proverite ponovno kasnije.

You may be interested in
Timeguard RCD Socket
RSD 11.795Each (bez PDV-a)

Tehnička dokumentacija

Tehnički podaci

Number of Gangs

1

RCD Type

Active

Series Name

Tripfast

Colour

White

Switched

Yes

Trip Speed

40ms

Faceplate Depth

20mm

Voltage Rating

230 V ac

Current Rating

13A

Number of Poles

2

Series

Tripfast

Height

85mm

Minimum Box Depth

25mm

Switch Style

Rocker

Earth Terminal

Yes

Width

85mm

Fixing Standard

BS

Colour Family

White

Trip Current

30mA

Faceplate Mounting Type

Screwed

Zemlja podrijetla

China

Detalji o proizvodu

White RCD Sockets

Timeguard RCD's

You may be interested in
Timeguard RCD Socket
RSD 11.795Each (bez PDV-a)