Tehnička dokumentacija
Tehnički podaci
Brand
TRACOPOWEROutput Voltage
9V dc
Input Voltage Range
21.6 → 26.4 V dc
Power Rating
1W
Input Voltage Nominal
24 V dc
Output Current
110mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
SIP
Isolation Voltage
1.5kV dc
Width
6mm
Depth
9.7mm
Length
11.68mm
Series
TBA 1
Minimum Temperature
-40°C
Efficiency
80%
Maximum Temperature
+85°C
KM 102,93
KM 102,93 1 Tube of 10 (bez PDV-a)
KM 120,43
KM 120,43 1 Tube of 10 (s PDV-om)
1
KM 102,93
KM 102,93 1 Tube of 10 (bez PDV-a)
KM 120,43
KM 120,43 1 Tube of 10 (s PDV-om)
1
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
količina | Jedinična cijena |
---|---|
1 - 4 | KM 102,93 |
5+ | KM 101,33 |
Tehnička dokumentacija
Tehnički podaci
Brand
TRACOPOWEROutput Voltage
9V dc
Input Voltage Range
21.6 → 26.4 V dc
Power Rating
1W
Input Voltage Nominal
24 V dc
Output Current
110mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
SIP
Isolation Voltage
1.5kV dc
Width
6mm
Depth
9.7mm
Length
11.68mm
Series
TBA 1
Minimum Temperature
-40°C
Efficiency
80%
Maximum Temperature
+85°C