Tehnička dokumentacija
Tehnički podaci
Brand
TRACOPOWEROutput Voltage
±15V dc
Input Voltage Range
9 → 36 V dc
Power Rating
2W
Input Voltage Nominal
24 V dc
Output Current
±67mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
2
Package
DIP 14
Isolation Voltage
1.5kV dc
Length
18.9mm
Depth
8.45mm
Series
TDR 2WI
Load Regulation
±1%
Maximum Temperature
+85°C
Minimum Temperature
-40°C
Efficiency
81%
Zemlja podrijetla
Taiwan, Province Of China
Detalji o proizvodu
Traco 2W DIP Single/Dual Output Regulated Isolated DC-DC Converter - TDR 2WI Series
RSD 5.445
RSD 5.445 Each (bez PDV-a)
RSD 6.534
RSD 6.534 Each (s PDV-om)
1
RSD 5.445
RSD 5.445 Each (bez PDV-a)
RSD 6.534
RSD 6.534 Each (s PDV-om)
1
Informacije o stanju skladišta trenutno nisu dostupne.
Proverite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
TRACOPOWEROutput Voltage
±15V dc
Input Voltage Range
9 → 36 V dc
Power Rating
2W
Input Voltage Nominal
24 V dc
Output Current
±67mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
2
Package
DIP 14
Isolation Voltage
1.5kV dc
Length
18.9mm
Depth
8.45mm
Series
TDR 2WI
Load Regulation
±1%
Maximum Temperature
+85°C
Minimum Temperature
-40°C
Efficiency
81%
Zemlja podrijetla
Taiwan, Province Of China
Detalji o proizvodu