Tehnička dokumentacija
Tehnički podaci
Brand
TRACOPOWEROutput Voltage
12V dc
Input Voltage Range
36 → 72 V dc
Power Rating
3W
Input Voltage Nominal
48 V dc
Output Current
250mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
DIP 24
Isolation Voltage
1.5kV dc
Depth
10.2mm
Length
32mm
Series
TEN 3
Load Regulation
±0.5%
Maximum Temperature
+85°C
Minimum Temperature
-40°C
Efficiency
84%
Zemlja podrijetla
Taiwan, Province Of China
Detalji o proizvodu
Traco 1.98 to 3W DIP Single/Dual Output Regulated Isolated DC-DC Converter - TEN 3 Series
The Traco Power TEN 3 series is a range of isolated, 3 Watt, DC-DC converters in a DIP-24 package. With their high efficiency these regulated converters allows an operating temperature range of –40°C to +85°C. The full SMD design of these DC-DC converters guarantees high reliability. The TEN 3 series is ideal for a wide range of applications in industrial and communication systems.
Approvals
cUL/UL , IEC/EN , CSA File No. 226037
Standards
cUL/UL 60950-1, IEC/EN 60950-1
RSD 3.417
RSD 3.417 Each (bez PDV-a)
RSD 4.101
RSD 4.101 Each (s PDV-om)
1
RSD 3.417
RSD 3.417 Each (bez PDV-a)
RSD 4.101
RSD 4.101 Each (s PDV-om)
1
Informacije o stanju skladišta trenutno nisu dostupne.
Proverite ponovno kasnije.
količina | Jedinična cena |
---|---|
1 - 4 | RSD 3.417 |
5+ | RSD 3.365 |
Tehnička dokumentacija
Tehnički podaci
Brand
TRACOPOWEROutput Voltage
12V dc
Input Voltage Range
36 → 72 V dc
Power Rating
3W
Input Voltage Nominal
48 V dc
Output Current
250mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
DIP 24
Isolation Voltage
1.5kV dc
Depth
10.2mm
Length
32mm
Series
TEN 3
Load Regulation
±0.5%
Maximum Temperature
+85°C
Minimum Temperature
-40°C
Efficiency
84%
Zemlja podrijetla
Taiwan, Province Of China
Detalji o proizvodu
Traco 1.98 to 3W DIP Single/Dual Output Regulated Isolated DC-DC Converter - TEN 3 Series
The Traco Power TEN 3 series is a range of isolated, 3 Watt, DC-DC converters in a DIP-24 package. With their high efficiency these regulated converters allows an operating temperature range of –40°C to +85°C. The full SMD design of these DC-DC converters guarantees high reliability. The TEN 3 series is ideal for a wide range of applications in industrial and communication systems.
Approvals
cUL/UL , IEC/EN , CSA File No. 226037
Standards
cUL/UL 60950-1, IEC/EN 60950-1