TRACOPOWER TEN 3WI DC-DC Converter, 12V dc/ 250mA Output, 18 → 75 V dc Input, 3W, Through Hole, +85°C Max Temp

RS kataloški broj:: 168-721brend: TRACOPOWERProizvođački broj:: TEN 3-4812WI
brand-logo
Prikaži sve u DC-DC Converters

Tehnička dokumentacija

Tehnički podaci

Output Voltage

12V dc

Input Voltage Range

18 → 75 V dc

Power Rating

3W

Input Voltage Nominal

48 V dc

Output Current

250mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

DIP 24

Isolation Voltage

1.5kV dc

Depth

10.2mm

Width

20mm

Length

32mm

Series

TEN 3WI

Load Regulation

±1%

Minimum Temperature

-40°C

Efficiency

83%

Maximum Temperature

+85°C

Zemlja podrijetla

Taiwan, Province Of China

Detalji o proizvodu

Traco 3W DIP Single/Dual Output Regulated Isolated DC-DC Converter - TEN 3WI Series

The Traco Power TEN 3WI series is a range of isolated, 3 Watt, DC-DC converters in a DIP-24 package with industry-standard footprint. With their high efficiency these regulated converters allows an operating temperature range of –40°C to +70°C. The full SMD design of these DC-DC converters guarantees high reliability. The TEN 3WI series comes with built-in EMI input filter and complies with EN 55022, class A without the need of external components. Ideal applications of these DC-DC converters are in battery operated equipment and distributes power architectures in communication, instrumentation and industrial electronics.

Approvals

UL, IEC/EN, CSA certificate, CB test report

Standards

UL 60950-1 , IEC/EN 60950-1

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više
Informacije o stanju skladišta trenutno nisu dostupne.

Cena na upit

TRACOPOWER TEN 3WI DC-DC Converter, 12V dc/ 250mA Output, 18 → 75 V dc Input, 3W, Through Hole, +85°C Max Temp

Cena na upit

TRACOPOWER TEN 3WI DC-DC Converter, 12V dc/ 250mA Output, 18 → 75 V dc Input, 3W, Through Hole, +85°C Max Temp
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Proverite ponovno kasnije.

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više

Tehnička dokumentacija

Tehnički podaci

Output Voltage

12V dc

Input Voltage Range

18 → 75 V dc

Power Rating

3W

Input Voltage Nominal

48 V dc

Output Current

250mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

DIP 24

Isolation Voltage

1.5kV dc

Depth

10.2mm

Width

20mm

Length

32mm

Series

TEN 3WI

Load Regulation

±1%

Minimum Temperature

-40°C

Efficiency

83%

Maximum Temperature

+85°C

Zemlja podrijetla

Taiwan, Province Of China

Detalji o proizvodu

Traco 3W DIP Single/Dual Output Regulated Isolated DC-DC Converter - TEN 3WI Series

The Traco Power TEN 3WI series is a range of isolated, 3 Watt, DC-DC converters in a DIP-24 package with industry-standard footprint. With their high efficiency these regulated converters allows an operating temperature range of –40°C to +70°C. The full SMD design of these DC-DC converters guarantees high reliability. The TEN 3WI series comes with built-in EMI input filter and complies with EN 55022, class A without the need of external components. Ideal applications of these DC-DC converters are in battery operated equipment and distributes power architectures in communication, instrumentation and industrial electronics.

Approvals

UL, IEC/EN, CSA certificate, CB test report

Standards

UL 60950-1 , IEC/EN 60950-1

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više