TRACOPOWER THP 3 DC-DC Converter, ±15V dc/ ±100mA Output, 9 → 40 V dc Input, 3W, Through Hole, +85°C Max Temp

RS kataloški broj:: 781-3266Probna marka: TRACOPOWERProizvođački broj:: THP 3-2423
brand-logo
Prikaži sve u Home

Tehnička dokumentacija

Tehnički podaci

Output Voltage

±15V dc

Input Voltage Range

9 → 40 V dc

Power Rating

3W

Input Voltage Nominal

24 V dc

Output Current

±100mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

2

Package

DIL 24

Isolation Voltage

3kV ac

Depth

10.5mm

Length

31.8mm

Railway Approved

No

Series

THP 3

Load Regulation

0.01

Minimum Temperature

-40°C

Medical Approved

Yes

Maximum Temperature

+85°C

Zemlja podrijetla

Taiwan, Province Of China

Detalji o proizvodu

Traco 3W DIP Single/Dual Output Regulated Isolated DC-DC Converter - THP 3 Series

The Tracopower THP-3 series is a new range of high performance 3W DC/DC converters in a low profile DIL-24 package with standard industry pin-out. The very high I/O-isolation system of these DC-DC converters and input voltages up to 160 Vdc make the THP-3 the best choice for many demanding applications in railroad and transpor¬tation systems, medical equipment, instrumentation, everywhere where high basic, supplementary, or reinforced insulation is requested to meet specific safety stan¬dards. The high efficiency of the THP-3 allows safe operation in a temperature range of –40C to +75C at full load. The full SMD-design with exclusive use of ceramic capacitors of these DC-DC converters ensures a very high reliability and a long product lifetime.

Approvals

CB, CSA

Standards

EN 60950-1, UL60950-1, IEC 60950-1, CSA C22.2 No. 60950-1-03, EN 60601-1, UL 60601-1, IEC 60601-1, EN 50124-1&2, CSA C22.2 No. 601-1

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više
Informacije o stanju skladišta trenutno nisu dostupne.

KM 190,69

KM 190,69 Each (Supplied in a Tube) (bez PDV-a)

KM 223,11

KM 223,11 Each (Supplied in a Tube) (s PDV-om)

TRACOPOWER THP 3 DC-DC Converter, ±15V dc/ ±100mA Output, 9 → 40 V dc Input, 3W, Through Hole, +85°C Max Temp
Odaberite vrstu pakovanja

KM 190,69

KM 190,69 Each (Supplied in a Tube) (bez PDV-a)

KM 223,11

KM 223,11 Each (Supplied in a Tube) (s PDV-om)

TRACOPOWER THP 3 DC-DC Converter, ±15V dc/ ±100mA Output, 9 → 40 V dc Input, 3W, Through Hole, +85°C Max Temp
Informacije o stanju skladišta trenutno nisu dostupne.
Odaberite vrstu pakovanja

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

količinaJedinična cijena
1 - 4KM 190,69
5+KM 187,76

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više

Tehnička dokumentacija

Tehnički podaci

Output Voltage

±15V dc

Input Voltage Range

9 → 40 V dc

Power Rating

3W

Input Voltage Nominal

24 V dc

Output Current

±100mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

2

Package

DIL 24

Isolation Voltage

3kV ac

Depth

10.5mm

Length

31.8mm

Railway Approved

No

Series

THP 3

Load Regulation

0.01

Minimum Temperature

-40°C

Medical Approved

Yes

Maximum Temperature

+85°C

Zemlja podrijetla

Taiwan, Province Of China

Detalji o proizvodu

Traco 3W DIP Single/Dual Output Regulated Isolated DC-DC Converter - THP 3 Series

The Tracopower THP-3 series is a new range of high performance 3W DC/DC converters in a low profile DIL-24 package with standard industry pin-out. The very high I/O-isolation system of these DC-DC converters and input voltages up to 160 Vdc make the THP-3 the best choice for many demanding applications in railroad and transpor¬tation systems, medical equipment, instrumentation, everywhere where high basic, supplementary, or reinforced insulation is requested to meet specific safety stan¬dards. The high efficiency of the THP-3 allows safe operation in a temperature range of –40C to +75C at full load. The full SMD-design with exclusive use of ceramic capacitors of these DC-DC converters ensures a very high reliability and a long product lifetime.

Approvals

CB, CSA

Standards

EN 60950-1, UL60950-1, IEC 60950-1, CSA C22.2 No. 60950-1-03, EN 60601-1, UL 60601-1, IEC 60601-1, EN 50124-1&2, CSA C22.2 No. 601-1

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više