TRACOPOWER TSM DC-DC Converter, 12V dc/ 80mA Output, 4.5 → 5.5 V dc Input, 1W, Surface Mount, +85°C Max Temp

RS kataloški broj:: 510-5447brend: TRACOPOWERProizvođački broj:: TSM 0512S
brand-logo
Prikaži sve u DC-DC Converters

Tehnička dokumentacija

Tehnički podaci

Output Voltage

12V dc

Input Voltage Range

4.5 → 5.5 V dc

Power Rating

1W

Input Voltage Nominal

5 V dc

Output Current

80mA

Mounting Type

Surface Mount

Isolated

Yes

Number of Outputs

1

Package

SOIC 14

Isolation Voltage

1kV dc

Depth

7.8mm

Length

12.7mm

Series

TSM

Load Regulation

±10%

Minimum Temperature

-40°C

Efficiency

80%

Maximum Temperature

+85°C

Zemlja podrijetla

Taiwan, Province Of China

Detalji o proizvodu

Traco 1W SMD Single/Dual Output Unregulated Isolated DC-DC Converter - TSM Series

The Traco Power TSM series is a range of isolated, 1 Watt, DC-DC converters in a moulded plastic package. The pin accuracy of these DC-DC converters is suitable for automated SMD production and the devices can be soldered without any problems in a high temperature lead free process. With their high efficiency the TSM regulated converters allows an operating temperature range of -40°C to +85°C. The small footprint of the TSM DC-DC power supplies make them an economical solution for point of load power conversion, ground loop elimination, noise reduction and digital interface applications.

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više
Informacije o stanju skladišta trenutno nisu dostupne.

RSD 1.688

RSD 1.688 Each (bez PDV-a)

RSD 2.025

RSD 2.025 Each (s PDV-om)

TRACOPOWER TSM DC-DC Converter, 12V dc/ 80mA Output, 4.5 → 5.5 V dc Input, 1W, Surface Mount, +85°C Max Temp
Odaberite vrstu pakovanja

RSD 1.688

RSD 1.688 Each (bez PDV-a)

RSD 2.025

RSD 2.025 Each (s PDV-om)

TRACOPOWER TSM DC-DC Converter, 12V dc/ 80mA Output, 4.5 → 5.5 V dc Input, 1W, Surface Mount, +85°C Max Temp
Informacije o stanju skladišta trenutno nisu dostupne.
Odaberite vrstu pakovanja

Informacije o stanju skladišta trenutno nisu dostupne.

Proverite ponovno kasnije.

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više

Tehnička dokumentacija

Tehnički podaci

Output Voltage

12V dc

Input Voltage Range

4.5 → 5.5 V dc

Power Rating

1W

Input Voltage Nominal

5 V dc

Output Current

80mA

Mounting Type

Surface Mount

Isolated

Yes

Number of Outputs

1

Package

SOIC 14

Isolation Voltage

1kV dc

Depth

7.8mm

Length

12.7mm

Series

TSM

Load Regulation

±10%

Minimum Temperature

-40°C

Efficiency

80%

Maximum Temperature

+85°C

Zemlja podrijetla

Taiwan, Province Of China

Detalji o proizvodu

Traco 1W SMD Single/Dual Output Unregulated Isolated DC-DC Converter - TSM Series

The Traco Power TSM series is a range of isolated, 1 Watt, DC-DC converters in a moulded plastic package. The pin accuracy of these DC-DC converters is suitable for automated SMD production and the devices can be soldered without any problems in a high temperature lead free process. With their high efficiency the TSM regulated converters allows an operating temperature range of -40°C to +85°C. The small footprint of the TSM DC-DC power supplies make them an economical solution for point of load power conversion, ground loop elimination, noise reduction and digital interface applications.

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više