TRACOPOWER TSM DC-DC Converter, ±12V dc/ ±40mA Output, 21.6 → 26.4 V dc Input, 1W, Surface Mount, +85°C Max Temp

Tehnička dokumentacija
Tehnički podaci
Brand
TRACOPOWEROutput Voltage
±12V dc
Input Voltage Range
21.6 → 26.4 V dc
Power Rating
1W
Input Voltage Nominal
24 V dc
Output Current
±40mA
Mounting Type
Surface Mount
Isolated
Yes
Number of Outputs
2
Package
SOIC 18
Isolation Voltage
1kV dc
Depth
7.8mm
Width
8.3mm
Length
15.24mm
Series
TSM
Load Regulation
±10%
Minimum Temperature
-40°C
Efficiency
80%
Maximum Temperature
+85°C
Zemlja podrijetla
Taiwan, Province Of China
Detalji o proizvodu
Traco 1W SMD Single/Dual Output Unregulated Isolated DC-DC Converter - TSM Series
The Traco Power TSM series is a range of isolated, 1 Watt, DC-DC converters in a moulded plastic package. The pin accuracy of these DC-DC converters is suitable for automated SMD production and the devices can be soldered without any problems in a high temperature lead free process. With their high efficiency the TSM regulated converters allows an operating temperature range of -40°C to +85°C. The small footprint of the TSM DC-DC power supplies make them an economical solution for point of load power conversion, ground loop elimination, noise reduction and digital interface applications.
Cena na upit
1
Cena na upit
1
Informacije o stanju skladišta trenutno nisu dostupne.
Proverite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
TRACOPOWEROutput Voltage
±12V dc
Input Voltage Range
21.6 → 26.4 V dc
Power Rating
1W
Input Voltage Nominal
24 V dc
Output Current
±40mA
Mounting Type
Surface Mount
Isolated
Yes
Number of Outputs
2
Package
SOIC 18
Isolation Voltage
1kV dc
Depth
7.8mm
Width
8.3mm
Length
15.24mm
Series
TSM
Load Regulation
±10%
Minimum Temperature
-40°C
Efficiency
80%
Maximum Temperature
+85°C
Zemlja podrijetla
Taiwan, Province Of China
Detalji o proizvodu
Traco 1W SMD Single/Dual Output Unregulated Isolated DC-DC Converter - TSM Series
The Traco Power TSM series is a range of isolated, 1 Watt, DC-DC converters in a moulded plastic package. The pin accuracy of these DC-DC converters is suitable for automated SMD production and the devices can be soldered without any problems in a high temperature lead free process. With their high efficiency the TSM regulated converters allows an operating temperature range of -40°C to +85°C. The small footprint of the TSM DC-DC power supplies make them an economical solution for point of load power conversion, ground loop elimination, noise reduction and digital interface applications.