Tehnička dokumentacija
Tehnički podaci
Brand
VishayMounting Type
Surface Mount
Package Type
SMP
Maximum Continuous Forward Current
2A
Peak Reverse Repetitive Voltage
100V
Diode Configuration
Single
Rectifier Type
Schottky Rectifier
Diode Type
Schottky
Pin Count
2
Number of Elements per Chip
1
Diode Technology
Schottky Barrier
Peak Non-Repetitive Forward Surge Current
50A
Zemlja podrijetla
China
Detalji o proizvodu
High Performance Schottky Rectifiers, 2A to 3A, Vishay Semiconductor
A range of Schottky Rectifiers from Vishay Semiconducto. These diodes exhibit very low forward voltage drop with a very fast switching action. The reverse recovery times of Schottky diodes are extremely short and they are suitable for applications requiring fast switching and low power loss.
Schottky Rectifiers, Vishay Semiconductor
KM 244,48
KM 0,489 Each (Supplied on a Reel) (bez PDV-a)
KM 286,04
KM 0,572 Each (Supplied on a Reel) (s PDV-om)
Proizvodno pakovanje (kolut)
500
KM 244,48
KM 0,489 Each (Supplied on a Reel) (bez PDV-a)
KM 286,04
KM 0,572 Each (Supplied on a Reel) (s PDV-om)
Informacije o stanju skladišta trenutno nisu dostupne.
Proizvodno pakovanje (kolut)
500
Informacije o stanju skladišta trenutno nisu dostupne.
količina | Jedinična cijena | Po kolut |
---|---|---|
500 - 990 | KM 0,489 | KM 4,89 |
1000+ | KM 0,45 | KM 4,50 |
Tehnička dokumentacija
Tehnički podaci
Brand
VishayMounting Type
Surface Mount
Package Type
SMP
Maximum Continuous Forward Current
2A
Peak Reverse Repetitive Voltage
100V
Diode Configuration
Single
Rectifier Type
Schottky Rectifier
Diode Type
Schottky
Pin Count
2
Number of Elements per Chip
1
Diode Technology
Schottky Barrier
Peak Non-Repetitive Forward Surge Current
50A
Zemlja podrijetla
China
Detalji o proizvodu
High Performance Schottky Rectifiers, 2A to 3A, Vishay Semiconductor
A range of Schottky Rectifiers from Vishay Semiconducto. These diodes exhibit very low forward voltage drop with a very fast switching action. The reverse recovery times of Schottky diodes are extremely short and they are suitable for applications requiring fast switching and low power loss.