Tehnička dokumentacija
Tehnički podaci
Brand
VishayMaximum Resistance
1kΩ
Mounting Type
Surface Mount
Number of Turns
1
Orientation
Top Adjust
Power Rating
0.25W
Series
TS53
Termination Style
J-Hook
Tolerance
±20%
Temperature Coefficient
±100ppm/°C
Length
5mm
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Detalji o proizvodu
250mW 5mm sealed TS53YL series
The TS53 trimming potentiometer has been designed for surface mount applications and offers volumetric efficiency (5 mm x 5 mm x 2.7 mm) with high performance and stability. The TS53 design is suitable for either manual or automatic operation, and can withstand wave, and reflow soldering techniques.
RSD 158.068
RSD 316,136 komad (u Reel od 500) (bez PDV-a)
RSD 189.682
RSD 379,363 komad (u Reel od 500) (s PDV-om)
500
RSD 158.068
RSD 316,136 komad (u Reel od 500) (bez PDV-a)
RSD 189.682
RSD 379,363 komad (u Reel od 500) (s PDV-om)
500
Informacije o stanju skladišta trenutno nisu dostupne.
Proverite ponovno kasnije.
količina | Jedinična cena | Po kolut |
---|---|---|
500 - 500 | RSD 316,136 | RSD 158.068 |
1000+ | RSD 304,379 | RSD 152.190 |
Tehnička dokumentacija
Tehnički podaci
Brand
VishayMaximum Resistance
1kΩ
Mounting Type
Surface Mount
Number of Turns
1
Orientation
Top Adjust
Power Rating
0.25W
Series
TS53
Termination Style
J-Hook
Tolerance
±20%
Temperature Coefficient
±100ppm/°C
Length
5mm
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Detalji o proizvodu
250mW 5mm sealed TS53YL series
The TS53 trimming potentiometer has been designed for surface mount applications and offers volumetric efficiency (5 mm x 5 mm x 2.7 mm) with high performance and stability. The TS53 design is suitable for either manual or automatic operation, and can withstand wave, and reflow soldering techniques.