Tehnička dokumentacija
Tehnički podaci
Brand
VishayCarrier Frequency
38kHz
Maximum Transmission Distance
40m
Angle of Half Transmission Distance
±50 °
Wavelength of Peak Sensitivity
950nm
Daylight Filter Type
Epoxy Lens Cap
Output Current
5mA
Components
Photo Detector, Preamplifier
Number of Pins
4
Mounting Type
Surface Mount
Dimensions
6.8 x 3 x 2.5mm
Height
2.5mm
Length
6.8mm
Maximum Supply Voltage
5.5V
Minimum Supply Voltage
2.5V
Width
3mm
Supply Voltage Range
2.5 → 5.5 V
Zemlja podrijetla
Philippines
Detalji o proizvodu
IR Remote Control Receiver, Surface Mount Package, Vishay Semiconductor
Vishay IR Receivers are used for remote control and infrared communication applications, in infrared code learning / repeater, infrared light barriers, and infrared proximity sensors. Infrared receivers operate in the range of 840nm and 960nm.
IR Remote Control Receivers, Vishay Semiconductor
Cena na upit
komad (u vrečici od 10) (bez PDV-a)
10
Cena na upit
komad (u vrečici od 10) (bez PDV-a)
Informacije o stanju skladišta trenutno nisu dostupne.
10
Informacije o stanju skladišta trenutno nisu dostupne.
Tehnička dokumentacija
Tehnički podaci
Brand
VishayCarrier Frequency
38kHz
Maximum Transmission Distance
40m
Angle of Half Transmission Distance
±50 °
Wavelength of Peak Sensitivity
950nm
Daylight Filter Type
Epoxy Lens Cap
Output Current
5mA
Components
Photo Detector, Preamplifier
Number of Pins
4
Mounting Type
Surface Mount
Dimensions
6.8 x 3 x 2.5mm
Height
2.5mm
Length
6.8mm
Maximum Supply Voltage
5.5V
Minimum Supply Voltage
2.5V
Width
3mm
Supply Voltage Range
2.5 → 5.5 V
Zemlja podrijetla
Philippines
Detalji o proizvodu
IR Remote Control Receiver, Surface Mount Package, Vishay Semiconductor
Vishay IR Receivers are used for remote control and infrared communication applications, in infrared code learning / repeater, infrared light barriers, and infrared proximity sensors. Infrared receivers operate in the range of 840nm and 960nm.