Vishay VS-25TTS12S-M3, Thyristor 1200V, 16A 45mA

RS kataloški broj:: 178-0869brend: VishayProizvođački broj:: VS-25TTS12S-M3
brand-logo
Prikaži sve u Thyristors

Tehnička dokumentacija

Tehnički podaci

Brand

Vishay

Rated Average On-State Current

16A

Thyristor Type

SCR

Package Type

D2PAK (TO-263)

Repetitive Peak Reverse Voltage

1200V

Surge Current Rating

350A

Mounting Type

Surface Mount

Maximum Gate Trigger Current

45mA

Maximum Gate Trigger Voltage

2V

Maximum Holding Current

100mA

Pin Count

3

Dimensions

10.67 x 9.65 x 4.83mm

Minimum Operating Temperature

-40 °C

Repetitive Peak Forward Blocking Voltage

1200V

Peak On-State Voltage

1.25V

Maximum Operating Temperature

+125 °C

Repetitive Peak Off-State Current

0.5mA

Detalji o proizvodu

Phase Control Thyristors, Vishay Semiconductor

Thyristors - Vishay Semiconductor

A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).
Encapsulated modules with electrically isolated base plate. Suitable for applications such as battery chargers, welders and plating equipment, regulated power supplies and temperature and speed control circuits.

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više
Informacije o stanju skladišta trenutno nisu dostupne.

RSD 11.365

RSD 227,305 komad (u Tubi od 50) (bez PDV-a)

RSD 13.638

RSD 272,766 komad (u Tubi od 50) (s PDV-om)

Vishay VS-25TTS12S-M3, Thyristor 1200V, 16A 45mA

RSD 11.365

RSD 227,305 komad (u Tubi od 50) (bez PDV-a)

RSD 13.638

RSD 272,766 komad (u Tubi od 50) (s PDV-om)

Vishay VS-25TTS12S-M3, Thyristor 1200V, 16A 45mA
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Proverite ponovno kasnije.

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više

Tehnička dokumentacija

Tehnički podaci

Brand

Vishay

Rated Average On-State Current

16A

Thyristor Type

SCR

Package Type

D2PAK (TO-263)

Repetitive Peak Reverse Voltage

1200V

Surge Current Rating

350A

Mounting Type

Surface Mount

Maximum Gate Trigger Current

45mA

Maximum Gate Trigger Voltage

2V

Maximum Holding Current

100mA

Pin Count

3

Dimensions

10.67 x 9.65 x 4.83mm

Minimum Operating Temperature

-40 °C

Repetitive Peak Forward Blocking Voltage

1200V

Peak On-State Voltage

1.25V

Maximum Operating Temperature

+125 °C

Repetitive Peak Off-State Current

0.5mA

Detalji o proizvodu

Phase Control Thyristors, Vishay Semiconductor

Thyristors - Vishay Semiconductor

A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).
Encapsulated modules with electrically isolated base plate. Suitable for applications such as battery chargers, welders and plating equipment, regulated power supplies and temperature and speed control circuits.

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više