Tehnička dokumentacija
Tehnički podaci
Brand
VishayCapacitance
4.7nF
Voltage
500V ac
Mounting Type
Through Hole
Series
VY1
Tolerance
±20%
Dielectric
Y5U
Diameter
16mm
Depth
5mm
Height
19mm
Dimensions
16 (Dia.) x 5mm
Suppression Class
X1, Y1
Dielectric Material Family
Ceramic
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-40°C
Terminal Type
Through Hole
Capacitor Family
Single Layer
Detalji o proizvodu
X1/Y1 Ceramic Disc VY1 Series
The capacitor consists of a ceramic disc which is silver plated on both sides. Connection leads are made of tinned copper clad steel having a diameter of 0.6 mm. The capacitors may be supplied with vertical (inline) kinked leads having a lead spacing of 10.0 mm, or 12.5 mm. Encapsulation is made of flame retardant epoxy resin in accordance with UL 94 V-0.
Approvals
UL, CSA, VDE
X Class - X1
RSD 862
RSD 86,219 komadno (u pakovanju od 10) (bez PDV-a)
RSD 1.035
RSD 103,463 komadno (u pakovanju od 10) (s PDV-om)
Standard
10
RSD 862
RSD 86,219 komadno (u pakovanju od 10) (bez PDV-a)
RSD 1.035
RSD 103,463 komadno (u pakovanju od 10) (s PDV-om)
Informacije o stanju skladišta trenutno nisu dostupne.
Standard
10
Informacije o stanju skladišta trenutno nisu dostupne.
| količina | Jedinična cena | Po pakovanje |
|---|---|---|
| 10 - 90 | RSD 86,219 | RSD 862 |
| 100 - 240 | RSD 74,462 | RSD 745 |
| 250 - 490 | RSD 69,236 | RSD 692 |
| 500 - 990 | RSD 61,398 | RSD 614 |
| 1000+ | RSD 54,867 | RSD 549 |
Tehnička dokumentacija
Tehnički podaci
Brand
VishayCapacitance
4.7nF
Voltage
500V ac
Mounting Type
Through Hole
Series
VY1
Tolerance
±20%
Dielectric
Y5U
Diameter
16mm
Depth
5mm
Height
19mm
Dimensions
16 (Dia.) x 5mm
Suppression Class
X1, Y1
Dielectric Material Family
Ceramic
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-40°C
Terminal Type
Through Hole
Capacitor Family
Single Layer
Detalji o proizvodu
X1/Y1 Ceramic Disc VY1 Series
The capacitor consists of a ceramic disc which is silver plated on both sides. Connection leads are made of tinned copper clad steel having a diameter of 0.6 mm. The capacitors may be supplied with vertical (inline) kinked leads having a lead spacing of 10.0 mm, or 12.5 mm. Encapsulation is made of flame retardant epoxy resin in accordance with UL 94 V-0.
Approvals
UL, CSA, VDE


