Tehnička dokumentacija
Tehnički podaci
Brand
Wurth ElektronikNumber of Output Ports
1
Insertion Loss
-1dB
Mounting Type
Through Hole
Dimensions
16.2 x 13.5 x 25.3mm
Depth
25.3mm
Length
16.2mm
Width
13.5mm
Minimum Temperature
-40°C
Turns Ratio
1:1
Minimum Operating Frequency
1MHz
Maximum Temperature
+85°C
Maximum Operating Frequency
100MHz
Zemlja podrijetla
China
Detalji o proizvodu
Würth RJ Data Sockets with integrated transformer/ common mode choke
A range of RJ connectors with integrated transformer/common mode choke. Perfect for various networking applications which require a well built and functioning RJ connection. All models are highly reliable and excellent quality.
RSD 20.902
RSD 2.090 komad (isporucivo u Tubi) (bez PDV-a)
RSD 25.082
RSD 2.508 komad (isporucivo u Tubi) (s PDV-om)
Proizvodno pakovanje (cev)
10
RSD 20.902
RSD 2.090 komad (isporucivo u Tubi) (bez PDV-a)
RSD 25.082
RSD 2.508 komad (isporucivo u Tubi) (s PDV-om)
Proizvodno pakovanje (cev)
10
Informacije o stanju skladišta trenutno nisu dostupne.
Proverite ponovno kasnije.
količina | Jedinična cena |
---|---|
10 - 49 | RSD 2.090 |
50+ | RSD 2.025 |
Tehnička dokumentacija
Tehnički podaci
Brand
Wurth ElektronikNumber of Output Ports
1
Insertion Loss
-1dB
Mounting Type
Through Hole
Dimensions
16.2 x 13.5 x 25.3mm
Depth
25.3mm
Length
16.2mm
Width
13.5mm
Minimum Temperature
-40°C
Turns Ratio
1:1
Minimum Operating Frequency
1MHz
Maximum Temperature
+85°C
Maximum Operating Frequency
100MHz
Zemlja podrijetla
China
Detalji o proizvodu
Würth RJ Data Sockets with integrated transformer/ common mode choke
A range of RJ connectors with integrated transformer/common mode choke. Perfect for various networking applications which require a well built and functioning RJ connection. All models are highly reliable and excellent quality.