XP Power Switching Power Supply, ECS25US15, 15V dc, 1.67A, 25W, 1 Output, 120 → 370 V dc, 80 → 264 V ac

Tehnička dokumentacija
Tehnički podaci
Brand
XP PowerOutput Voltage
15V dc
Output Current
1.67A
Power Rating
25W
Number of Outputs
1
Input Voltage
120 → 370 V dc, 80 → 264 V ac
Mounting Type
Chassis Mount
Package Type
Open Frame
Length
76.2mm
Width
50.8mm
Medical Approved
Yes
Depth
20.6mm
Minimum Temperature
-20°C
Weight
100g
Maximum Temperature
+70°C
Detalji o proizvodu
XP Power - ECS25 Series of AC-DC Power Supplies
The ECS25 series from XP Power offers an excellent range of 25 W, open frame power supplies, all of which have been IT and medically approved. These highly reliable, compact power supplies all feature low leakage current and less than 0.3 W no load input power. The range has small, 2 x 3 footprint, an ultra-low profile 0.9.5 height and all of the power supplies feature either a class I or class II construction. These power supplies are all convection-cooled with an efficiency of up to 90% and an operating temperature from -20 °C to +70 °C.
Switch Mode - XP Power
RSD 5.150
RSD 5.150 Each (bez PDV-a)
RSD 6.180
RSD 6.180 Each (s PDV-om)
1
RSD 5.150
RSD 5.150 Each (bez PDV-a)
RSD 6.180
RSD 6.180 Each (s PDV-om)
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
Tehnička dokumentacija
Tehnički podaci
Brand
XP PowerOutput Voltage
15V dc
Output Current
1.67A
Power Rating
25W
Number of Outputs
1
Input Voltage
120 → 370 V dc, 80 → 264 V ac
Mounting Type
Chassis Mount
Package Type
Open Frame
Length
76.2mm
Width
50.8mm
Medical Approved
Yes
Depth
20.6mm
Minimum Temperature
-20°C
Weight
100g
Maximum Temperature
+70°C
Detalji o proizvodu
XP Power - ECS25 Series of AC-DC Power Supplies
The ECS25 series from XP Power offers an excellent range of 25 W, open frame power supplies, all of which have been IT and medically approved. These highly reliable, compact power supplies all feature low leakage current and less than 0.3 W no load input power. The range has small, 2 x 3 footprint, an ultra-low profile 0.9.5 height and all of the power supplies feature either a class I or class II construction. These power supplies are all convection-cooled with an efficiency of up to 90% and an operating temperature from -20 °C to +70 °C.