XP Power DC-DC Switching Regulator, Surface Mount, 3.3V dc Output Voltage, 9 → 72V dc Input Voltage, 500mA

Tehnička dokumentacija
Tehnički podaci
Brand
XP PowerOutput Voltage
3.3V dc
Output Current
500mA
Input Voltage
9 → 72V dc
Mounting Type
Surface Mount
Number of Outputs
1
Package
SMD
Efficiency
70% @ 72 V
Ripple And Noise
75mV Pk-Pk
Maximum Temperature
+100°C
Minimum Temperature
-40°C
Series
STH05
Line Regulation
±1%
Width
11.8mm
Load Regulation
±1%
Length
19.5mm
Power Signal Conversion Type
DC-DC
MTBF
4.8 (Minimum)Mh
Depth
5mm
Weight
1.8g
Protection Features
Short Circuit Protection
Switching Frequency Range
550kHz
Maximum Input Current
33 mA @ 72 V
Zemlja podrijetla
Taiwan, Province Of China
€ 520,66
€ 520,66 1 Tube of 40 (bez PDV-a)
€ 609,17
€ 609,17 1 Tube of 40 (s PDV-om)
1
€ 520,66
€ 520,66 1 Tube of 40 (bez PDV-a)
€ 609,17
€ 609,17 1 Tube of 40 (s PDV-om)
1
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
količina | Jedinična cijena |
---|---|
1 - 4 | € 520,66 |
5+ | € 512,25 |
Tehnička dokumentacija
Tehnički podaci
Brand
XP PowerOutput Voltage
3.3V dc
Output Current
500mA
Input Voltage
9 → 72V dc
Mounting Type
Surface Mount
Number of Outputs
1
Package
SMD
Efficiency
70% @ 72 V
Ripple And Noise
75mV Pk-Pk
Maximum Temperature
+100°C
Minimum Temperature
-40°C
Series
STH05
Line Regulation
±1%
Width
11.8mm
Load Regulation
±1%
Length
19.5mm
Power Signal Conversion Type
DC-DC
MTBF
4.8 (Minimum)Mh
Depth
5mm
Weight
1.8g
Protection Features
Short Circuit Protection
Switching Frequency Range
550kHz
Maximum Input Current
33 mA @ 72 V
Zemlja podrijetla
Taiwan, Province Of China