Tehnička dokumentacija
Tehnički podaci
Brand
YageoResistance
1.5kΩ
Technology
Thick Film
Package/Case
1206 (3216M)
Tolerance
±1%
Power Rating
0.25W
Temperature Coefficient
±100ppm/°C
Series
RC1206
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C
Cijena na upit
Each (In a Pack of 5000) (bez PDV-a)
Yageo 1.5kΩ, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W - RC1206FR-071K5L
5000
Cijena na upit
Each (In a Pack of 5000) (bez PDV-a)
Yageo 1.5kΩ, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W - RC1206FR-071K5L
Informacije o stanju skladišta trenutno nisu dostupne.
5000
Informacije o stanju skladišta trenutno nisu dostupne.
Tehnička dokumentacija
Tehnički podaci
Brand
YageoResistance
1.5kΩ
Technology
Thick Film
Package/Case
1206 (3216M)
Tolerance
±1%
Power Rating
0.25W
Temperature Coefficient
±100ppm/°C
Series
RC1206
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C


