ZF Illuminated DPST, On-Off Rocker Switch Panel Mount

RS kataloški broj:: 706-4335robna marka: ZFProizvođački broj:: LRA32H2BBRENDistrelec broj artikla: 30161426
brand-logo
Prikaži sve u Rocker Switches

Tehnička dokumentacija

Tehnički podaci

Brand

ZF

Contact Configuration

DPST

Switch Operation

On-Off

Panel Cut Out Width

12.9mm

Panel Cut Out Height

19.3mm

Contact Current Rating

10 A

Illuminated

Yes

Actuator Colour

Red

Mounting Type

Panel Mount

Terminal Type

Quick Connect

Panel Cut Out Size

19.3 x 12.9mm

AC Voltage Rating

125 V, 250V

Actuator Shape

Rectangular

Operating Temperature Range

-20 → +65°C

Mechanical Life

100000Operations

Maximum Operating Temperature

+65°C

Contact Material

Silver Alloy

Minimum Operating Temperature

-20°C

Contact Resistance

20mΩ

Distrelec Product Id

30161426

Zemlja podrijetla

China

Detalji o proizvodu

LR Series Miniature Rocker Switches

Možda će vas zanimati
ZF Illuminated DPST, On-Off Rocker Switch Panel Mount
Cijena na upitEach (bez PDV-a)
Informacije o stanju skladišta trenutno nisu dostupne.

€ 3,35

€ 3,35 Each (bez PDV-a)

€ 3,92

€ 3,92 Each (s PDV-om)

ZF Illuminated DPST, On-Off Rocker Switch Panel Mount

€ 3,35

€ 3,35 Each (bez PDV-a)

€ 3,92

€ 3,92 Each (s PDV-om)

ZF Illuminated DPST, On-Off Rocker Switch Panel Mount
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

Možda će vas zanimati
ZF Illuminated DPST, On-Off Rocker Switch Panel Mount
Cijena na upitEach (bez PDV-a)

Tehnička dokumentacija

Tehnički podaci

Brand

ZF

Contact Configuration

DPST

Switch Operation

On-Off

Panel Cut Out Width

12.9mm

Panel Cut Out Height

19.3mm

Contact Current Rating

10 A

Illuminated

Yes

Actuator Colour

Red

Mounting Type

Panel Mount

Terminal Type

Quick Connect

Panel Cut Out Size

19.3 x 12.9mm

AC Voltage Rating

125 V, 250V

Actuator Shape

Rectangular

Operating Temperature Range

-20 → +65°C

Mechanical Life

100000Operations

Maximum Operating Temperature

+65°C

Contact Material

Silver Alloy

Minimum Operating Temperature

-20°C

Contact Resistance

20mΩ

Distrelec Product Id

30161426

Zemlja podrijetla

China

Detalji o proizvodu

LR Series Miniature Rocker Switches

Možda će vas zanimati
ZF Illuminated DPST, On-Off Rocker Switch Panel Mount
Cijena na upitEach (bez PDV-a)