Resistor Arrays
Resistor arrays (also called array resistors) are a type of fixed resistor, a device commonly used in electrical circuits to limit the flow of electricity and where the resistance is set at a specific value that can't be changed. Resistors help to prevent other circuit components from being damaged or destroyed. Check out o...
Prikazuje se 1-20 od 572 proizvoda
Alpha
10kΩ
Network
2
SIP
0.3W
Through Hole
±0.02%
Moulded
-
SER
7.7mm
2.6mm
8.1mm
2.6 x 8.1 x 7.7mm
SM
3
±2.5ppm/°C
+150°C
-65°C
Alpha
1kΩ
Network
2
SIP
0.3W
Through Hole
±0.02%
Moulded
-
SER
7.7mm
2.6mm
8.1mm
2.6 x 8.1 x 7.7mm
SM
3
±2.5ppm/°C
+150°C
-65°C
Alpha
1 kΩ, 10kΩ
Network
2
SIP
0.3W
Through Hole
±0.02%
Moulded
-
SER
7.7mm
2.6mm
8.1mm
2.6 x 8.1 x 7.7mm
SM
3
±2.5ppm/°C
+150°C
-65°C
€ 0,83
Each (bez PDV-a)
Provjerite zalihe
1
Bourns
100Ω
Array
4
1206 (3216M)
0.25W
Concave
±5%
Moulded
0.062W
ISOL
3.2mm
1.55mm
0.6mm
3.2 x 1.55 x 0.6mm
CAT16
8
±200ppm/°C
+125°C
-55°C
Bourns
4.7kΩ
Array
4
1206 (3216M)
0.25W
Concave
±5%
Moulded
0.062W
ISOL
3.2mm
1.55mm
0.6mm
3.2 x 1.55 x 0.6mm
CAT16
8
±200ppm/°C
+125°C
-55°C
Bourns
1kΩ
Array
4
1206 (3216M)
0.0625W
Convex
±1%
Moulded
0.062W
ISOL
3.2mm
1.6mm
0.6mm
3.2 x 1.55 x 0.6mm
CAY16
8
±200ppm/°C
+125°C
-55°C
CTS
33Ω
Array
8
0603 (1608M)
0.063W
Concave
±5%
Moulded
0.063W
ISOL
6.4mm
1.6mm
0.7mm
6.4 x 1.6 x 0.7mm
74X
16
±200ppm/°C
+125°C
-55°C
CTS
4.7kΩ
Network
24
SOIC
1.6W
Standard SMT
±2%
Moulded
0.12W
Dual Terminator
8.65mm
3.9mm
1.75mm
8.65 x 3.9 x 1.75mm
766
14
±200ppm/°C
+125°C
-55°C
Bourns
10kΩ
Array
4
0804
0.0625W
Concave
±5%
Moulded
0.062W
ISOL
2mm
1mm
0.55mm
2 x 1 x 0.35mm
CAT10
8
±250ppm/°C
+125°C
-55°C
CTS
10Ω
Array
4
0603 (1608M)
0.063W
Concave
±5%
Moulded
0.063W
ISOL
3.2mm
1.6mm
0.7mm
3.2 x 1.6 x 0.7mm
74X
8
±200ppm/°C
+125°C
-55°C
€ 0,211
komadno ( isporučuje se kao traka) (bez PDV-a)
Provjerite zalihe
10
...