USB Interface ICs
USB interface ICs include a range of devices which are designed to provide microcontrollers or microprocessors with a connection to a USB interface. USB interface ICs are integrated circuits that manage the data between the devices.
USB interface ICs utilise USB protocol. USB stands for Universal Serial Bus and it is an industry standard. It is very common in communication and power suppl...
Prikazuje se 1-20 od 489 proizvoda
€ 10,41
Each (bez PDV-a)
Provjerite zalihe
1
€ 8,89
Each (bez PDV-a)
Provjerite zalihe
1
€ 8,07
Each (bez PDV-a)
Provjerite zalihe
1
€ 8,48
Each (bez PDV-a)
Provjerite zalihe
1
€ 9,01
Each (bez PDV-a)
Provjerite zalihe
1
€ 10,822
Each (In a Pack of 2) (bez PDV-a)
Provjerite zalihe
2
FTDI Chip
1
12Mbps
USB
Controller IC
Single
Yes
-
3.3 V
Surface Mount
LQFP
32
7 x 7 x 1.45mm
1.45mm
7mm
+85 °C
7mm
-40 °C
-
onsemi
2
10Gbit/s
USB 3.1
Controller IC
Single
Yes
-
3.3 V
Surface Mount
WQFN
30
4.6 x 2.6 x 0.75mm
0.75mm
4.6mm
+85 °C
2.6mm
-40 °C
-
Infineon
1
-
USB
Controller IC
Single
Yes
-
2.7 to 5.5 V
Surface Mount
CSP
9
1.35 x 1.37 x 0.27mm
0.27mm
1.35mm
+85 °C
1.37mm
-40 °C
-
onsemi
1
-
USB 2.0
Controller IC
Single
Yes
-
2.7 to 5.5 V
Surface Mount
WLCSP
25
2.27 x 2.31 x 0.39mm
0.39mm
2.27mm
+85 °C
2.31mm
-40 °C
-
onsemi
-
-
USB 3.1
Controller IC
Single
Yes
-
5 to 21.5 V
Surface Mount
WQFN
16
3 x 3 x 0.75mm
0.75mm
3mm
+105 °C
3mm
-40 °C
AEC
Silicon Labs
1
12Mbps
USB 2.0
Controller IC
Single
Yes
-
3 to 3.6 V
Surface Mount
QFN
24
4 x 4 x 0.75mm
0.75mm
4mm
+85 °C
4mm
-40 °C
-
...