CPLDs
CPLD stands for complex programmable logic devices. They are used to implement complex combinational or sequential circuits and are made up of logic array blocks, programmable interconnects, and I/O blocks. RS offer a range of high-quality semiconductor devices from leading brands including Microchip, Xilinx, Lattice Semiconductor and Altera.
What is in a CPLD?
Logic...Prikazuje se 1-20 od 89 proizvoda
Microchip
ATF1508AS
128
84
EEPROM
128
Surface Mount
PLCC
-40 °C
+85 °C
84
10ns
29.41 x 29.41 x 4.06mm
4.06mm
5.5 V
29.41mm
29.41mm
35pF
4.5 V
Microchip
ATF750CL
10
22
EEPROM
-
Surface Mount
PDIP
-40 °C
+85 °C
24
15ns
32.13 x 7.11 x 4.95mm
4.95mm
5.5 V
32.13mm
7.11mm
50pF
4.5 V
Microchip
ATF16V8B
8
18
Flash
8
Surface Mount
PLCC
-40 °C
+85 °C
20
10ns
9.04 x 9.04 x 4.06mm
4.06mm
5.5 V
9.04mm
9.04mm
50pF
4.5 V
Microchip
Atmel
32
32
EEPROM
8
Surface Mount
TQFP
-40 °C
+85 °C
44
7.5ns
10.1 x 10.1 x 1.05mm
1.05mm
5.25 V
10.1mm
10.1mm
-
4.75 V
Microchip
ATF1502ASL
-
36
EEPROM
32
Surface Mount
PLCC
-40 °C
+85 °C
44
25ns
16.6 x 16.6 x 4.06mm
4.06mm
5.5 V
16.6mm
16.6mm
35pF
4.5 V
Microchip
ATF750CL
10
22
EEPROM
-
Surface Mount
PLCC
-40 °C
+85 °C
28
15ns
11.58 x 11.58 x 4.06mm
4.06mm
5.5 V
11.58mm
11.58mm
50pF
4.5 V
Microchip
ATF1504AS
64
68
EEPROM
64
Surface Mount
PLCC
-40 °C
+85 °C
44
10ns
16.6 x 16.6 x 4.06mm
4.06mm
5.5 V
16.6mm
16.6mm
35pF
4.5 V
€ 5,85
Each (In a Pack of 5) (bez PDV-a)
Provjerite zalihe
5
Microchip
Atmel
32
32
EEPROM
8
Surface Mount
TQFP
-40 °C
+85 °C
44
7.5ns
10.1 x 10.1 x 1.05mm
1.05mm
5.25 V
10.1mm
10.1mm
-
4.75 V
Microchip
ATF1502ASL
-
36
EEPROM
32
Surface Mount
PLCC
-40 °C
+85 °C
44
25ns
16.6 x 16.6 x 4.06mm
4.06mm
5.5 V
16.6mm
16.6mm
35pF
4.5 V
Microchip
Atmel
64
64
EEPROM
10
Surface Mount
TQFP
-40 °C
+85 °C
100
7.5ns
14.1 x 14.1 x 1.05mm
1.05mm
3.6 V
14.1mm
14.1mm
-
3 V
€ 11,408
Each (In a Pack of 2) (bez PDV-a)
Provjerite zalihe
2
Microchip
Atmel
64
64
EEPROM
10
Surface Mount
TQFP
-40 °C
+85 °C
100
7.5ns
14.1 x 14.1 x 1.05mm
1.05mm
3.6 V
14.1mm
14.1mm
-
3 V
€ 8,424
Each (In a Pack of 2) (bez PDV-a)
Provjerite zalihe
2
Microchip
ATF1504AS
64
68
EEPROM
64
Surface Mount
PLCC
-40 °C
+85 °C
44
10ns
16.6 x 16.6 x 4.06mm
4.06mm
5.5 V
16.6mm
16.6mm
35pF
4.5 V
Microchip
Atmel
64
32
EEPROM
10
Surface Mount
TQFP
-40 °C
+85 °C
44
7.5ns
10.1 x 10.1 x 1.05mm
1.05mm
3.6 V
10.1mm
10.1mm
-
3 V
€ 11,29
Each (In a Pack of 2) (bez PDV-a)
Provjerite zalihe
2
Microchip
Atmel
64
32
EEPROM
10
Surface Mount
TQFP
-40 °C
+85 °C
44
7.5ns
10.1 x 10.1 x 1.05mm
1.05mm
3.6 V
10.1mm
10.1mm
-
3 V
€ 7,78
Each (In a Pack of 5) (bez PDV-a)
Provjerite zalihe
5
Microchip
Atmel
128
80
EEPROM
14
Surface Mount
TQFP
-40 °C
+85 °C
100
7.5ns
14.1 x 14.1 x 1.05mm
1.05mm
5.25 V
14.1mm
14.1mm
-
4.75 V
€ 30,42
Each (bez PDV-a)
Provjerite zalihe
1
Microchip
Atmel
128
80
EEPROM
14
Surface Mount
TQFP
-40 °C
+85 °C
100
7.5ns
14.1 x 14.1 x 1.05mm
1.05mm
5.25 V
14.1mm
14.1mm
-
4.75 V
€ 25,74
Each (bez PDV-a)
Provjerite zalihe
1
Microchip
ATF1508AS
128
84
EEPROM
128
Surface Mount
PLCC
-40 °C
+85 °C
84
10ns
29.41 x 29.41 x 4.06mm
4.06mm
5.5 V
29.41mm
29.41mm
35pF
4.5 V