Light Detection and Ranging
Light detection and ranging are essential in a variety of motion control applications. From detection in factory automation and commercial uses such as automated doors, light detection and ranging devices serve many purposes. Essentially, they work by emitting a light pulse laser into a receptor, which are able to detect interruptions in that light. This can be achieved in a single sensor or la...
Prikazuje se 1-20 od 102 proizvoda
Sick
-
TIM5XX
LiDAR Sensor
0.05m
10m
-
-
-
-
-
-
850nm
67000 ?s
-
1 x Connection Power/Synchronization Output 5-Pin, 1 x Ethernet Connection, 1 x Micro USB Female Connector, 4-Pin M12 Female Connector, M12 Male Connector, Type B
74 x 76 x 86 mm
-
-
-
74mm
Indoor/Outdoor Use
76mm
86mm
Non-Safe Detection & Ranging
Sick
-
TIM5XX
LiDAR Sensor
0.05m
10m
-
-
-
-
-
-
850nm
67000 ?s
-
1 x Connection Power/Synchronization Output 5-Pin, 1 x Ethernet Connection, 1 x Micro USB Female Connector, 4-Pin M12 Female Connector, M12 Male Connector, Type B
74 x 76 x 86 mm
-
-
-
74mm
Indoor/Outdoor Use
76mm
86mm
Non-Safe Detection & Ranging
Sick
-
TIM5XX
LiDAR Sensor
0.05m
25m
-
-
-
-
-
-
850nm
67000 ?s
-
1 x Connection Power/Synchronization Output 5-Pin, 1 x Ethernet Connection, 1 x Micro USB Female Connector, 4-Pin M12 Female Connector, M12 Male Connector, Type B
74 x 76 x 86 mm
-
-
-
74mm
Indoor/Outdoor Use
76mm
86mm
Non-Safe Detection & Ranging
Omron
OS32C-SP1, OS32C-SP1-4M, OS32C-SP1-DM, OS32C-SP1-DM-4M
OS32C
Type 3 Safety Laser Scanner
1.75m
4m
3
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Sick
2D LIDAR SENSORS
LMS1xx
LiDAR Sensor
0.5m
20m
-
-
-
-
-
-
-
20 ms
-
M12 Connector
105 x 102 x 162 mm
162mm
-
-
162mm
-
105mm
102mm
Indoor
Sick
2D LIDAR SENSORS
LMS1xx
LiDAR Sensor
0.5m
20m
-
-
-
-
-
-
-
20 ms
-
M12 Connector
105 x 102 x 162 mm
162mm
-
-
162mm
-
105mm
102mm
Outdoor
Sick
2D LIDAR SENSORS
LMS1xx
LiDAR Sensor
0.5m
20m
-
-
-
-
-
-
-
20 ms
-
M12 Connector
105 x 102 x 152 mm
152mm
-
-
152mm
-
105mm
102mm
Indoor
Sick
2D LIDAR SENSORS
LMS1xx
LiDAR Sensor
0.5m
50m
-
-
-
-
-
-
-
20 ms
-
M12 Connector
105 x 102 x 162 mm
162mm
-
-
162mm
-
105mm
102mm
Outdoor