Centrifugal Fans
Centrifugal fans are also known as blowers and are normally constructed as a fixed drum shape with a number of fan blades (impellers), the impellers rotate and blow air or gas from one place to another. Centrifugal fans are used wherever airflow is needed for aspirating, cooling, ventilating and conveying. Centrifugal fans can be single or multi-stage blowers: Single-stage blowers are ideal whe...
Prikazuje se 1-20 od 172 proizvoda
RS kataloški broj:: 144-4135robna marka: RS PRO
€ 34,52
Each (bez PDV-a)
Provjerite zalihe
1
RS Pro
12 V ac
Blower
DC
2.4cfm
-
-
51.11mm
15mm
-
3500rpm
32dB(A)
Ball
-
45mA
IP55
Brushless
Forward
0.2in/H2O
Lead Wire
-
-
-
3.35mm
Tachometer
-
43mm
RS kataloški broj:: 787-4013robna marka: RS PRO
€ 54,99
Each (bez PDV-a)
Provjerite zalihe
1
RS Pro
24 V dc
Blower
DC
10cfm
-
75mm
75mm
30mm
75 x 75 x 30mm
3000rpm
38dB(A)
Ball
-
240mA
-
Brushless
Forward
0.35in/H2O
Lead Wire
-
-
-
4.5mm
Tachometer, Temperature
-
-
RS kataloški broj:: 144-4137robna marka: RS PRO
€ 51,48
Each (bez PDV-a)
Provjerite zalihe
1
RS Pro
12 V dc
Blower
DC
7.45cfm
-
-
-
15.2mm
-
5000rpm
44dB(A)
Ball
-
200mA
IP55
Brushless
Forward
0.8in/H2O
Lead Wire
-
-
-
4mm
Alarm
-
-
RS kataloški broj:: 787-4022robna marka: RS PRO
€ 49,72
Each (bez PDV-a)
Provjerite zalihe
1
RS Pro
24 V dc
Blower
DC
33cfm
-
95.87mm
-
33mm
-
4000rpm
56dB(A)
Ball
-
780mA
-
Brushless
Forward
1.1in/H2O
Lead Wire
-
-
-
4.5mm
Tachometer, Temperature
-
-
RS kataloški broj:: 787-4029robna marka: RS PRO
€ 80,14
Each (bez PDV-a)
Provjerite zalihe
1
RS Pro
24 V dc
Blower
DC
30cfm
-
120mm
120mm
31mm
120 x 120 x 31mm
3000rpm
49dB(A)
Ball
-
370mA
-
Brushless
Forward
0.49in/H2O
Lead Wire
-
-
-
3.2mm
-
-
-
RS kataloški broj:: 144-4136robna marka: RS PRO
€ 37,44
Each (bez PDV-a)
Provjerite zalihe
1
RS Pro
12 V dc
Blower
DC
4.2cfm
-
-
51.11mm
15mm
-
5500rpm
38dB(A)
Ball
-
120mA
IP55
Brushless
Forward
0.5in/H2O
Lead Wire
-
-
-
3.35mm
Tachometer
-
43mm
RS kataloški broj:: 787-4025robna marka: RS PRO
€ 94,18
Each (bez PDV-a)
Provjerite zalihe
1
RS Pro
12 V dc
Blower
DC
30cfm
-
120mm
120mm
31mm
120 x 120 x 31mm
2700rpm
49dB(A)
Ball
-
600mA
-
Brushless
Forward
0.49in/H2O
Lead Wire
-
-
-
3.2mm
-
-
-
ebm-papst
230 V ac
Centrifugal
AC
255m³/h
G2E120
184mm
178mm
115mm
184 x 178 x 115mm
2350rpm
61dB
Ball
68 x 100mm
-
-
-
Forward
-
-
-
-
-
7mm
-
100mm
68mm
Sanyo Denki
24 V dc
Centrifugal
DC
62.5cfm
San Ace C175
100mm
100mm
25mm
100 x 100 x 25mm
6400rpm
60dB(A)
-
56mm
440mA
-
-
Forward
560Pa
Lead Wire
74mm
50/60 Hz, 500 VAC, for 1 Minute, Impeller:Plastic (Flammability: UL 94V-0), Locked Rotor Burnout Protection, Motor Case:Aluminum (Black Coating), Reverse Polarity Protection
0
4.5mm
PWM
56mm
56mm
Nidec Components
12 → 27 V dc
Blower
DC
1.6L/s
TF029B
41.5mm
49.44mm
33.6mm
49.44 x 41.5 x 33.6mm
36000rpm
65dB(A)
Ball
-
620mA
-
Brushless
Forward
2000Pa
Header
12mm
Long Life Due to Aerodynamic Bearings without Heat Dependence, Resin in Full Compliance with FDA Standards
17mm
-
-
-
-
Nidec Components
24 V dc
Blower
DC
1.6L/s
TF037C
50.5mm
40.4mm
37.3mm
40.4 x 50.5 x 37.3mm
40000rpm
67dB(A)
Ball
-
1.2A
-
Brushless
Forward
4500Pa
Header
18mm
Long Life Due to Aerodynamic Bearings without Heat Dependence, Resin in Full Compliance with UL94 V0
17mm
-
-
-
-
Nidec Components
24 V dc
Blower
DC
1.6L/s
TF037C
50.5mm
40.4mm
54mm
40.4 x 50.5 x 54mm
40000rpm
67dB(A)
Ball
-
1.2A
-
Brushless
Forward
4000Pa
Header
18mm
Long Life Due to Aerodynamic Bearings without Heat Dependence, Resin in Full Compliance with UL94 V0
17mm
-
-
-
-
...