HF & RF Relays
HF (high frequency) and RF (radio frequency) relays utilise radio signals to perform switching functions. These relays are found in lots of applications, including computers, testing equipment and radio broadcast systems. They're needed to handle the high voltages that often come with high frequencies, which standard relays cannot manage. RS have HF & RF relays from industry-leading brands such...
Prikazuje se 1-20 od 117 proizvoda
TE Connectivity
-
HF Relay
1.029 kΩ
100 mΩ
0.03 And 0.33 dB
18.8 And 37 dB
-
-
SPST
12V dc
PCB Mount
-
140mW
Gold Plated
+85°C
10mm
10 x 6 x 5.65mm
-40°C
250V ac/dc
-
-
-
-
1
6mm
-40 → 85°C
2A
5.65mm
PCB Pin
-
-
TE Connectivity
-
HF Relay
1.029 kΩ
100 mΩ
0.03 And 0.33 dB
18.8 And 37 dB
-
-
SPST
12V dc
PCB Mount
-
140mW
Gold Plated
+85°C
10mm
10 x 6 x 5.65mm
-40°C
250V ac/dc
-
-
-
-
1
6mm
-40 → 85°C
2A
5.65mm
PCB Pin
-
-
KM 35,74
KM 35,74 Each (bez PDV-a)
Provjerite zalihe
1
TE Connectivity
-
HF Relay
178Ω
-
-
-
1.45 @ 900MHz
50 Ω, 75Ω
SPDT
5V dc
PCB Mount
220 V dc, 250V ac
140mW
Gold Plated
+85°C
14.6mm
14.6 x 7.2 x 10mm
-55°C
220 V dc, 250V ac
-
-
RoHS Compliant
Immersion Cleanable
1
7.2mm
-55 → +85°C
2A
10mm
Through Hole
-
5ms
KM 97,82
KM 97,82 Each (bez PDV-a)
Provjerite zalihe
1
TE Connectivity
-
HF Relay
178Ω
-
-
-
1.45 @ 900MHz
50 Ω, 75Ω
SPDT
5V dc
Surface Mount
220 V dc, 250V ac
140mW
Gold Plated
+85°C
14.9mm
14.9 x 7.5 x 9.6mm
-55°C
220 V dc, 250V ac
-
10000000Cycles
RoHS Compliant
Wash Tight, Immersion Cleanable
1
7.5mm
-55 → +85°C
2A
9.6mm
PCB Pin
-
5ms
KM 85,85
KM 85,85 Each (bez PDV-a)
Provjerite zalihe
1
Omron
1GHz
HF Relay
237Ω
100 mΩ
0.2 dB @ 1 GHz
20 dB @ 1 GHz (Between Contacts of the Same Poles), 30 dB @ 1 GHz (Between Contacts of Different Poles)
1.2 @ 1 GHz
50Ω
DPDT
5V dc
PCB Mount
-
100mW
Gold
+70°C
10.3mm
10.3 x 6.9 x 5.4mm
-40°C
60 V dc, 125V ac
-
100000 (Electrical) cycles, 50000000 (Mechanical) cycles
-
-
-
6.9mm
-40 → +70°C
-
5.4mm
-
-
3ms
Teledyne
3GHz
RF Relay
100Ω
100 mΩ
-
-
-
-
DPDT
5V dc
PCB Mount
28V dc
200mW
-
+85°C
-
9.4(Dia.) x 9.78mm
-55°C
-
-
10000000Cycles
-
-
-
-
-55 → +85°C
-
9.78mm
-
-
6ms
Omron
-
HF Relay
91Ω
100 mΩ
0.2dB
20dB
-
-
DPDT
3V dc
Surface Mount
60 V dc, 125V ac
100mW
Silver Alloy
+70°C
10mm
10 x 6.5 x 5.2mm
-40°C
60 V dc, 125V ac
-
100000 (Electrical) Operations, 50000000 (Mechanical) Operations
CSA, UL
-
2
6.5mm
-40 → +70°C
1A
5.2mm
-
Latching Relay
3ms
Teledyne
-
HF Relay
50Ω
150 mΩ
-
-
-
-
DPDT
5V dc
PCB Mount
28V dc
450mW
Gold Plated
+85°C
6.99mm
9.4(Dia.) x 6.99mm
-55°C
28V dc
-
10000000Cycles
-
-
-
9.4mm
-55 → +85°C
1A
6.99mm
Through Hole
General Purpose Relay
4ms
Panasonic
3GHz
HF Relay
720Ω
100 mΩ
0.3 dB @ 3 GHz
30 dB @ 3 GHz
1.4 @ 3 GHz
75Ω
SPDT
12V dc
PCB Mount
-
200mW
Gold Plated
+70°C
14mm
14 x 8.6 x 7.2mm
-40°C
30V dc
-
300000 (Electrical) cycles, 5000000 (Mechanical) cycles
-
-
-
8.6mm
-40 → +70°C
-
7.2mm
-
-
-
Teledyne
-
RF Relay
400Ω
150 mΩ
-
-
-
-
DPDT
12V dc
PCB Mount
28V dc
360mW
Gold Plated
+85°C
8.51mm
8.51 x 8.51 x 7.11mm
-55°C
28V dc
-
5000000Cycles
-
-
-
8.51mm
-55 → +85°C
-
7.11mm
Through Hole
General Purpose Relay
6ms
TE Connectivity
3GHz
HF Relay
64Ω
100 mΩ
0.35 dB @ 3 GHz
45 dB @ 3GHz
1.2 @ 3 GHz
50Ω
SPDT
3V dc
Surface Mount
220 V dc, 250V ac
140mW
Gold
+85°C
14.6mm
14.6 x 7.2 x 9.1mm
-55°C
220 V dc, 250V ac
-
10000000Cycles
IEC 60068-2-58, IEC 60529, IEC 61810, JEDEC J-Std-020D
Immersion Cleanable, Low Power Consumption
1
7.2mm
-55 → +85°C
2A
9.1mm
-
General Purpose Relay
3 ms, 5ms
Teledyne
-
RF Relay
1560Ω
100 mΩ
-
-
-
-
DPDT
26.5V dc
PCB Mount
28V dc
450mW
Gold Plated
+125°C
9.4mm
9.4 x 10.29 x 9.86mm
-65°C
28V dc
-
1000000Cycles
-
-
-
10.29mm
-65 → +125°C
-
9.86mm
Through Hole
General Purpose Relay
2ms
Teledyne
-
RF Relay
390Ω
100 mΩ
0.4 dB @ 1 GHz
35 dB @ 2.0 GHz
1.07 GHz@ 1.0
-
DPDT
12V dc
PCB Mount
28V dc
450mW
Gold Plated
+125°C
9.4mm
9.4 x 10.29 x 9.86mm
-65°C
28V dc
-
10000000Cycles
-
-
-
10.29mm
-65 → +125°C
-
9.86mm
Through Hole
General Purpose Relay
2ms
KM 53,08
KM 53,08 Each (bez PDV-a)
Provjerite zalihe
1
TE Connectivity
3GHz
RF Relay
1.028Ω
100 mΩ
-
-
-
50Ω
SPDT
12V dc
PCB Mount
250V dc
140mW
Gold Plated
+85°C
14.6mm
14.6 x 9.4 x 10mm
-55°C
-
-
10000000Cycles
-
-
-
9.4mm
-55 → +85°C
-
10mm
-
-
3 → 5ms
Teledyne
-
RF Relay
400Ω
150 mΩ
-
-
-
-
DPDT
12V dc
PCB Mount
28V dc
360mW
Gold Plated
+85°C
8.51mm
8.51 x 8.51 x 7.11mm
-55°C
28V dc
-
5000000Cycles
-
-
-
8.51mm
-55 → +85°C
-
7.11mm
Through Hole
General Purpose Relay
6ms
Omron
-
HF Relay
237Ω
100 mΩ
0.2dB
20dB
-
-
DPDT
5V dc
Surface Mount
60 V dc, 125V ac
100mW
Silver Alloy
+70°C
10mm
10 x 6.5 x 5.2mm
-40°C
60 V dc, 125V ac
-
100000 (Electrical) Operations, 50000000 (Mechanical) Operations
CSA, UL
-
2
6.5mm
-40 → +70°C
1A
5.2mm
-
Latching Relay
3ms
Teledyne
-
RF Relay
390Ω
150 mΩ
-
-
-
-
DPDT
12V dc
PCB Mount
28V dc
450mW
Gold Plated
+85°C
9.4mm
9.4(Dia.) x 6.99mm
-55°C
28V dc
-
1000000Cycles
-
-
-
9.4mm
-55 → +85°C
1A
6.99mm
Through Hole
General Purpose Relay
4ms