Tehnička dokumentacija
Tehnički podaci
Brand
ABBMonitoring Application
Current
Contact Configuration
SPDT
Minimum Current Sensed
3mA
Maximum Current Sensed
1A
Current Sensitivity
Overcurrent, Undercurrent
Height
78mm
Length
100mm
Operating Temperature Range
-20 → +60°C
Minimum Operating Temperature
-20°C
Width
22.5mm
Maximum Operating Temperature
+60°C
Dimensions
100 x 22.5 x 78mm
Current Range
0.1 → 1 A, 10 → 100 mA, 3 → 30mA
Zemlja podrijetla
Germany
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
P.O.A.
1
P.O.A.
1
Tehnička dokumentacija
Tehnički podaci
Brand
ABBMonitoring Application
Current
Contact Configuration
SPDT
Minimum Current Sensed
3mA
Maximum Current Sensed
1A
Current Sensitivity
Overcurrent, Undercurrent
Height
78mm
Length
100mm
Operating Temperature Range
-20 → +60°C
Minimum Operating Temperature
-20°C
Width
22.5mm
Maximum Operating Temperature
+60°C
Dimensions
100 x 22.5 x 78mm
Current Range
0.1 → 1 A, 10 → 100 mA, 3 → 30mA
Zemlja podrijetla
Germany