Tehnička dokumentacija
Tehnički podaci
Brand
CEJNThreaded Connection
G 1/2 Female
Coupling Gender
Female
Thread Size
1/2in
Coupling Type
Quick Connect Coupling Socket
Manufacturer Series
310
Connection Type
Threaded
Material
Brass, Steel
Thread Gender
Female
Thread Standard
G
Maximum Operating Pressure
16 bar
Finish
Zinc Plated
Seal Material
Nitrile Rubber
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+100°C
Zemlja podrijetla
Sweden
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
P.O.A.
1
P.O.A.
1
Tehnička dokumentacija
Tehnički podaci
Brand
CEJNThreaded Connection
G 1/2 Female
Coupling Gender
Female
Thread Size
1/2in
Coupling Type
Quick Connect Coupling Socket
Manufacturer Series
310
Connection Type
Threaded
Material
Brass, Steel
Thread Gender
Female
Thread Standard
G
Maximum Operating Pressure
16 bar
Finish
Zinc Plated
Seal Material
Nitrile Rubber
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+100°C
Zemlja podrijetla
Sweden