Cosel DC-DC Converter, 15V dc/ 100mA Output, 4.5 → 9 V dc Input, 1.5W, Through Hole, +71°C Max Temp -20°C Min

RS kataloški broj:: 138-215robna marka: CoselProizvođački broj:: ZUS1R50515
brand-logo
Prikaži sve u DC-DC pretvarači

Tehnička dokumentacija

Tehnički podaci

Proizvođač

Cosel

Output Voltage

15V dc

Input Voltage Range

4.5 → 9 V dc

Power Rating

1.5W

Input Voltage Nominal

5 V dc

Output Current

100mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Isolation Voltage

500V ac

Depth

7mm

Length

27.5mm

Minimum Temperature

-20°C

Maximum Temperature

+71°C

Zemlja podrijetla

Japan

Detalji o proizvodu

ZUS Series, 1.5 W → 10 W Single Output

From Cosel, the ZUS series of isolated DC-DC converters are low cost, high profile and designed with an ultra thin profile. With a field failure rate of less than 0.012%, these DC-DC converters are high quality and highly reliable. The series features a wide input range of 4.5 V dc to 72 V dc.

Standards

ZUS1R5 Models: UL60950-1, EN60950-1, EN50178, CSA C22.2 No.60950-1 Complies with IEC60950-1
ZUS3-ZUS25 Models: UL60950-1, EN60950-1, CSA C22.2 No.60950-1 Complies with IEC60950-1

Cosel Isolated DC-DC Converters
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
Cosel DC-DC Converter, 15V dc/ 100mA Output, 4.5 → 9 V dc Input, 1.5W, Through Hole, +71°C Max Temp -20°C Min

Cijena na upit

Cosel DC-DC Converter, 15V dc/ 100mA Output, 4.5 → 9 V dc Input, 1.5W, Through Hole, +71°C Max Temp -20°C Min
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
Cosel

Output Voltage

15V dc

Input Voltage Range

4.5 → 9 V dc

Power Rating

1.5W

Input Voltage Nominal

5 V dc

Output Current

100mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Isolation Voltage

500V ac

Depth

7mm

Length

27.5mm

Minimum Temperature

-20°C

Maximum Temperature

+71°C

Zemlja podrijetla

Japan

Detalji o proizvodu

ZUS Series, 1.5 W → 10 W Single Output

From Cosel, the ZUS series of isolated DC-DC converters are low cost, high profile and designed with an ultra thin profile. With a field failure rate of less than 0.012%, these DC-DC converters are high quality and highly reliable. The series features a wide input range of 4.5 V dc to 72 V dc.

Standards

ZUS1R5 Models: UL60950-1, EN60950-1, EN50178, CSA C22.2 No.60950-1 Complies with IEC60950-1
ZUS3-ZUS25 Models: UL60950-1, EN60950-1, CSA C22.2 No.60950-1 Complies with IEC60950-1

Cosel Isolated DC-DC Converters