JST, JWPS Female Connector Housing, 4mm Pitch, 4 Way, 2 Row

RS kataloški broj:: 165-7986robna marka: JSTProizvođački broj:: 04T-JWPS-VKKLE-DX-A1
brand-logo
Prikaži sve u Wire Housings & Plugs

Tehnička dokumentacija

Tehnički podaci

Proizvođač

JST

Number Of Contacts

4

Number Of Rows

2

Pitch

4mm

Gender

Female

Mounting Type

Cable Mount

Series

JWPS

For Use With

JWPS Series Connector

Body Orientation

Straight

Length

11.4mm

Width

18.2mm

Housing Material

Glass Filled PBT

Detalji o proizvodu

JST 4.0mm JWPS Waterproof IP67 Tab and Receptacle Housings

JWPS Series 4.0mm pitch IP67 waterproof wire-to-wire tab and receptacle housings ideal for use in applications where there is extreme moisture or submersion. The JWPS series 4.0mm IP67 tab housings feature a silicon rubber sealing ring on the mating side which offers protection against moisture, dirt and scratches and a solid rubber seal for the wire side sealing. Keying and colour coding on these JWPS waterproof tab and receptacle housing connectors help facilitate accurate mating and a contact locking feature eliminates contact back out and damage. In addition the JWPS series receptacle housings feature a positive locking squeeze to release mechanism for secure mating.
Typical applications for these JWPS Series 4mm waterproof connector housings include automotive, photovoltaics and underwater applications such as cameras.

906-0149 is a 4 way tab housing with X keying
906-0133 is a 4 way receptacle housing with X keying

The crimp receptacle housings will also mate with the JWPS Series 4.0mm PCB headers

Standards

Grade 7 ingress protection of JIS C 0920 (IPX7 of IEC 60529)

JST 4.0mm JWPS Waterproof Wire to Wire and Wire to Board Connectors
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
€ 622,80

€ 3,46 komadno (u vrećici od 180) (bez PDV-a)

€ 778,50

€ 4,325 komadno (u vrećici od 180) (s PDV-om)

JST, JWPS Female Connector Housing, 4mm Pitch, 4 Way, 2 Row

€ 622,80

€ 3,46 komadno (u vrećici od 180) (bez PDV-a)

€ 778,50

€ 4,325 komadno (u vrećici od 180) (s PDV-om)

JST, JWPS Female Connector Housing, 4mm Pitch, 4 Way, 2 Row
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
JST

Number Of Contacts

4

Number Of Rows

2

Pitch

4mm

Gender

Female

Mounting Type

Cable Mount

Series

JWPS

For Use With

JWPS Series Connector

Body Orientation

Straight

Length

11.4mm

Width

18.2mm

Housing Material

Glass Filled PBT

Detalji o proizvodu

JST 4.0mm JWPS Waterproof IP67 Tab and Receptacle Housings

JWPS Series 4.0mm pitch IP67 waterproof wire-to-wire tab and receptacle housings ideal for use in applications where there is extreme moisture or submersion. The JWPS series 4.0mm IP67 tab housings feature a silicon rubber sealing ring on the mating side which offers protection against moisture, dirt and scratches and a solid rubber seal for the wire side sealing. Keying and colour coding on these JWPS waterproof tab and receptacle housing connectors help facilitate accurate mating and a contact locking feature eliminates contact back out and damage. In addition the JWPS series receptacle housings feature a positive locking squeeze to release mechanism for secure mating.
Typical applications for these JWPS Series 4mm waterproof connector housings include automotive, photovoltaics and underwater applications such as cameras.

906-0149 is a 4 way tab housing with X keying
906-0133 is a 4 way receptacle housing with X keying

The crimp receptacle housings will also mate with the JWPS Series 4.0mm PCB headers

Standards

Grade 7 ingress protection of JIS C 0920 (IPX7 of IEC 60529)

JST 4.0mm JWPS Waterproof Wire to Wire and Wire to Board Connectors