DSPIC33EP128MC204-I/PT Microchip DSPIC33EP128MC204, 16bit Digital Signal Processor DSP 70MHz 128 kB Flash 44-Pin TQFP
Tehnička dokumentacija
Tehnički podaci
Proizvođač
Microchip TechnologyMaximum Frequency
70MHz
Series
DSPIC33EP128MC204
Device Million Instructions per Second
70MIPS
Data Bus Width
16bit
RAM Size
16 kB
Instruction Set Architecture
Harvard
Program Memory Size
128 kB
Program Memory Type
Flash
Numeric and Arithmetic Format
ALU
Mounting Type
Surface Mount
Package Type
TQFP
Pin Count
44
Number of UART Channels
2
ADC Resolution
12bit
Timers
2 x 32-bit, 5 x 16-bit
Minimum Operating Temperature
-40 °C
Dimensions
10 x 10 x 1.05mm
PWM Resolution
16bit
Pulse Width Modulation
3 (6 x 16 bit)
ADC Channels
9
Number of ADC Units
1
Number of SPI Channels
2
Maximum Operating Temperature
+85 °C
Timer Resolution
16 bit, 32 bit
Height
1.05mm
PWM Channels
6
Number of PWM Units
3
Automotive Standard
AEC-Q100
Width
10mm
Length
10mm
ADCs
1 (9 x 12 bit)
Number of Timers
2
Number of I2C Channels
2
Zemlja podrijetla
United States
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
P.O.A.
5
P.O.A.
5
Tehnička dokumentacija
Tehnički podaci
Proizvođač
Microchip TechnologyMaximum Frequency
70MHz
Series
DSPIC33EP128MC204
Device Million Instructions per Second
70MIPS
Data Bus Width
16bit
RAM Size
16 kB
Instruction Set Architecture
Harvard
Program Memory Size
128 kB
Program Memory Type
Flash
Numeric and Arithmetic Format
ALU
Mounting Type
Surface Mount
Package Type
TQFP
Pin Count
44
Number of UART Channels
2
ADC Resolution
12bit
Timers
2 x 32-bit, 5 x 16-bit
Minimum Operating Temperature
-40 °C
Dimensions
10 x 10 x 1.05mm
PWM Resolution
16bit
Pulse Width Modulation
3 (6 x 16 bit)
ADC Channels
9
Number of ADC Units
1
Number of SPI Channels
2
Maximum Operating Temperature
+85 °C
Timer Resolution
16 bit, 32 bit
Height
1.05mm
PWM Channels
6
Number of PWM Units
3
Automotive Standard
AEC-Q100
Width
10mm
Length
10mm
ADCs
1 (9 x 12 bit)
Number of Timers
2
Number of I2C Channels
2
Zemlja podrijetla
United States