Tehnička dokumentacija
Tehnički podaci
Proizvođač
Microchip TechnologyRegulator Function
Synchronous Boost Regulator
Maximum Output Current
250mA
Number of Outputs
1
Maximum Input Voltage
5.5 V
Line Regulation
0.4 %/V
Load Regulation
1.5 %
Mounting Type
Surface Mount
Package Type
SOT-23
Pin Count
6
Output Type
Adjustable
Maximum Switching Frequency
575 kHz
Switching Regulator
Yes
Dimensions
3.1 x 1.8 x 1.3mm
Height
1.3mm
Maximum Output Voltage
5.5 V
Width
1.8mm
Minimum Output Voltage
1.8 V
Minimum Operating Temperature
-40 °C
Minimum Input Voltage
0.82 V
Maximum Operating Temperature
+85 °C
Length
3.1mm
Zemlja podrijetla
United States
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
P.O.A.
20
P.O.A.
20
Tehnička dokumentacija
Tehnički podaci
Proizvođač
Microchip TechnologyRegulator Function
Synchronous Boost Regulator
Maximum Output Current
250mA
Number of Outputs
1
Maximum Input Voltage
5.5 V
Line Regulation
0.4 %/V
Load Regulation
1.5 %
Mounting Type
Surface Mount
Package Type
SOT-23
Pin Count
6
Output Type
Adjustable
Maximum Switching Frequency
575 kHz
Switching Regulator
Yes
Dimensions
3.1 x 1.8 x 1.3mm
Height
1.3mm
Maximum Output Voltage
5.5 V
Width
1.8mm
Minimum Output Voltage
1.8 V
Minimum Operating Temperature
-40 °C
Minimum Input Voltage
0.82 V
Maximum Operating Temperature
+85 °C
Length
3.1mm
Zemlja podrijetla
United States